POT 10K OHM 1/2" SQ WW MT SEAL - 3250W-1-103M
| Digi-Key Part Number | 3250W-1-103M-ND |
100 |
18.00090 |
Extended Price
1800.09 |
| Manufacturer Part Number | 3250W-1-103M | |||
| Description | POT 10K OHM 1/2" SQ WW MT SEAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3250W-1-103M |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 10.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±5% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 1 W @ 85 °C |
| Rotation | 25.0 rev [Nom] |
| Shape | Square |
| Length | 12.700 mm [Typ] |
| Width | 5.590 mm [Typ] |
| Height | 12.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 1000.000 V [Max] |
| Weight | 1.7010 g [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Other Names |
3250W 1 103M 3250W1103M |
POT 10K OHM 1/2" SQ WW MT SEAL - 3250W-1-103M (3250W-1-103M-ND)
Related parts :POT 10K OHM 1/2" SQ WW MT SEAL - 3250W-1-103M
Order 'pot 10k ohm 1/2" sq ww mt seal - 3250W-1-103M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-1-103M-ND.
POT 10K OHM 1/4" SQ WW MT SEAL - 3260W-1-103
Order 'pot 10k ohm 1/4" sq ww mt seal - 3260W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260W-1-103-ND.
POT 1.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-102
Order 'pot 1.0k ohm 1/2" sq ww seal mt - 3250W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-102-ND.
POT 10K OHM 1/2" SQ WW SEAL MT - 3250W-1-103
Order 'pot 10k ohm 1/2" sq ww seal mt - 3250W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-103-ND.
POT 2.0K OHM 1/2" SQ WW MT - 3250W-1-202M
Order 'pot 2.0k ohm 1/2" sq ww mt - 3250W-1-202M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-1-202M-ND.
POT 200 OHM 1/2" SQ CERM MT SEAL - 3252X-1-201
Order 'pot 200 ohm 1/2" sq cerm mt seal - 3252X-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3252X-201-ND.
POT 10K OHM 1/4" SQ CERM MT SEAL - 3266Y-1-103
Order 'pot 10k ohm 1/4" sq cerm mt seal - 3266Y-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3266Y-1-103-ND.
POT 10K OHM 1/2" RND WW ST SEAL - 3345W-1-103
Order 'pot 10k ohm 1/2" rnd ww st seal - 3345W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3345W-1-103-ND.
POT 200 OHM 1/2" SQ WW SEAL MT - 3250W-1-201
Order 'pot 200 ohm 1/2" sq ww seal mt - 3250W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-201-ND.
POT 2.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-202
Order 'pot 2.0k ohm 1/2" sq ww seal mt - 3250W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-202-ND.
POT 20K OHM 1/2" SQ WW SEAL MT - 3250W-1-203
Order 'pot 20k ohm 1/2" sq ww seal mt - 3250W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-203-ND.
POT 500 OHM 1/2" SQ WW SEAL MT - 3250W-1-501
Order 'pot 500 ohm 1/2" sq ww seal mt - 3250W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-501-ND.
POT 5.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-502
Order 'pot 5.0k ohm 1/2" sq ww seal mt - 3250W-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-502-ND.
POT 1.0K OHM 1/4" SQ WW SEAL MT - 3260H-1-102
Order 'pot 1.0k ohm 1/4" sq ww seal mt - 3260H-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-102-ND.
POT 10K OHM 1/4" SQ WW SEAL MT - 3260H-1-103
Order 'pot 10k ohm 1/4" sq ww seal mt - 3260H-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-103-ND.
Send this link via E-Mail
Help With This Screen