Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 1.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-102 - Potentiometers, Variable Resistors

Digi-Key Part Number 3250W-102-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
14.55000
13.22500
11.37360
9.03030
8.47100
7.90000
6.61300
6.34800
Extended Price
14.55
132.25
568.68
903.03
4235.50
7900.00
33065.00
63480.00
Manufacturer Part Number3250W-1-102
DescriptionPOT 1.0K OHM 1/2" SQ WW SEAL MT
Quantity Available 50
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3250W-1-102
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole
Resistance1.00 kOhms [Typ]
Trimmer TypeMulti Turn
Resistance Tolerance±5%
Adjustment TypeTop Adjust
Power1 W @ 85 °C
Power0 W @ 150 °C
Rotation25.0 rev [Nom]
ShapeSquare
Length12.700 mm [Typ]
Width12.700 mm [Typ]
Height5.590 mm [Typ]
SealingSealed
PackagingTube
ColorBlue
Has Digi-ReelNot TR
Life Expectancy (Cycles)200 [Min]
T073 Catalog Page1738 [Nom]
Voltage1000.000 V [Max]
Weight1.7010 g [Nom]
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 3250W 1 102
3250W1102
3250W 102 ND
3250W102ND
3250W-102

3250W-1-102 Specification Sheet

Image of POT 1.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-102

POT 1.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-102 (3250W-102-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
POT 1.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-102
 Order 'pot 1.0k ohm 1/2" sq ww seal mt - 3250W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-102-ND.
POT 10K OHM 1/2" SQ WW SEAL MT - 3250W-1-103
 Order 'pot 10k ohm 1/2" sq ww seal mt - 3250W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-103-ND.
POT 200 OHM 1/2" SQ WW SEAL MT - 3250W-1-201
 Order 'pot 200 ohm 1/2" sq ww seal mt - 3250W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-201-ND.
POT 2.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-202
 Order 'pot 2.0k ohm 1/2" sq ww seal mt - 3250W-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-202-ND.
POT 20K OHM 1/2" SQ WW SEAL MT - 3250W-1-203
 Order 'pot 20k ohm 1/2" sq ww seal mt - 3250W-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-203-ND.
POT 500 OHM 1/2" SQ WW SEAL MT - 3250W-1-501
 Order 'pot 500 ohm 1/2" sq ww seal mt - 3250W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-501-ND.
POT 5.0K OHM 1/2" SQ WW SEAL MT - 3250W-1-502
 Order 'pot 5.0k ohm 1/2" sq ww seal mt - 3250W-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-502-ND.
POT 100 OHM 1/4" SQ WW SEAL MT - 3260H-1-101
 Order 'pot 100 ohm 1/4" sq ww seal mt - 3260H-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-101-ND.
POT 1.0K OHM 1/4" SQ WW SEAL MT - 3260H-1-102
 Order 'pot 1.0k ohm 1/4" sq ww seal mt - 3260H-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-102-ND.
POT 10K OHM 1/4" SQ WW SEAL MT - 3260H-1-103
 Order 'pot 10k ohm 1/4" sq ww seal mt - 3260H-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-103-ND.
POT 200 OHM 1/4" SQ WW SEAL MT - 3260H-1-201
 Order 'pot 200 ohm 1/4" sq ww seal mt - 3260H-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-201-ND.
POT 2.0K OHM 1/4" SQ WW SEAL MT - 3260H-1-202
 Order 'pot 2.0k ohm 1/4" sq ww seal mt - 3260H-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-202-ND.
POT 20K OHM 1/4" SQ WW SEAL MT - 3260H-1-203
 Order 'pot 20k ohm 1/4" sq ww seal mt - 3260H-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-203-ND.
POT 500 OHM 1/4" SQ WW SEAL MT - 3260H-1-501
 Order 'pot 500 ohm 1/4" sq ww seal mt - 3260H-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3260H-501-ND.
POT 10K OHM 1/2" SQ WW MT SEAL - 3250W-1-103M
 Order 'pot 10k ohm 1/2" sq ww mt seal - 3250W-1-103M' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3250W-1-103M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 1.0K OHM 1/2" SQ CERM SL MT - 3252X-1-102LF Next: POT 1.0K OHM 1/4" RND CERM SL ST - 3329H-1-102