820pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A821J2P1B03B
CAP CER 820PF 100V C0G RADIAL - RPE5C2A821J2P1B03B - Capacitors
| Digi-Key Part Number | 490-3667-ND |
1 10 100 500 1000 5000 10000 25000 |
.43000 .31400 .22450 .16164 .12572 .11674 .11225 .10776 |
Extended Price
0.43 3.14 22.45 80.82 125.72 583.70 1122.50 2694.00 |
| Manufacturer Part Number | RPE5C2A821J2P1B03B | |||
| Description | CAP CER 820PF 100V C0G RADIAL | |||
| Quantity Available | 1385 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C2A821J2P1B03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C2A821J2P1B03B RPE5C2A821J2P1B03B 490 3667 ND 4903667ND 490-3667 |
RPE5C2A821J2P1B03B Specification Sheet
CAP CER 820PF 100V C0G RADIAL - RPE5C2A821J2P1B03B (490-3667-ND) - Capacitors
Related parts 820pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A821J2P1B03B820pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A821J2P1B03B
Order 'cap cer 820pf 100v c0g radial - RPE5C2A821J2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3667-ND.
820pF Ceramic Capacitor Murata Electronics North America Radial 100V RPER72A821K2P1B03B
Order 'cap cer 820pf 100v x7r radial - RPER72A821K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3790-ND.
820pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 100V GRM2195C2A821JA01D
Order 'cap cer 820pf 100v c0g 0805 - GRM2195C2A821JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3311-1-ND.
820pF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 100V GRM2195C2A821JA01D
Order 'cap cer 820pf 100v c0g 0805 - GRM2195C2A821JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3311-2-ND.
1.0pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R0C2P1B03B
Order 'cap cer 1.0pf 100v c0g radial - RPE5C2A1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3617-ND.
1.2pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R2C2P1B03B
Order 'cap cer 1.2pf 100v c0g radial - RPE5C2A1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3618-ND.
1.5pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R5C2P1B03B
Order 'cap cer 1.5pf 100v c0g radial - RPE5C2A1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3619-ND.
1.8pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R8C2P1B03B
Order 'cap cer 1.8pf 100v c0g radial - RPE5C2A1R8C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3620-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A102J2P1B03B
Order 'cap cer 1000pf 100v c0g radial - RPE5C2A102J2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3621-ND.
100pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A101J2P1Z03B
Order 'cap cer 100pf 100v c0g radial - RPE5C2A101J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3622-ND.
10pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A100J2P1Z03B
Order 'cap cer 10pf 100v c0g radial - RPE5C2A100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3623-ND.
11pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A110J2P1Z03B
Order 'cap cer 11pf 100v c0g radial - RPE5C2A110J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3624-ND.
120pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A121J2P1Z03B
Order 'cap cer 120pf 100v c0g radial - RPE5C2A121J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3625-ND.
12pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A120J2P1Z03B
Order 'cap cer 12pf 100v c0g radial - RPE5C2A120J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3626-ND.
13pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A130J2P1Z03B
Order 'cap cer 13pf 100v c0g radial - RPE5C2A130J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3627-ND.
Options for 820pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A821J2P1B03B
Send this link via E-Mail
Help With This Screen
