TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3224J-103ECT-ND |
1 10 100 |
5.22000 4.47000 3.87400 |
Extended Price
5.22 44.70 387.40 |
| Manufacturer Part Number | 3224J-1-103E | |||
| Description | TRIMPOT 10K OHM 4MM SIDE ADJ SMD | |||
| Quantity Available | 234 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3224J-1-103E |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 10.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 250 mW @ 85 °C |
| Rotation | 11.0 rev [Nom] |
| Shape | Square |
| Length | 4.800 mm [Typ] |
| Width | 4.600 mm [Typ] |
| Height | 3.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Cut Tape |
| Color | Natural |
| Has Digi-Reel | TRUE |
| Life Expectancy (Cycles) | 200 [Min] |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| T073 Catalog Page | 1741 [Nom] |
| Voltage | 600.000 V [Max] |
| Weight | 0.2850 g [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3224J 1 103E 3224J1103E 3224J 103ECT ND 3224J103ECTND 3224J-103ECT |
3224J-1-103E Specification Sheet
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E (3224J-103ECT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3224J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-103ECT-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3224J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-103EDKR-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3224J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-103ETR-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-103ECT-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-103EDKR-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-103ETR-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3214W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3214W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-103ECT-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3214W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3214W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-103EDKR-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3214W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3214W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-103ETR-ND.
TRIMPOT 20K OHM 4MM SIDE ADJ SMD - 3224J-1-203E
Order 'trimpot 20k ohm 4mm side adj smd - 3224J-1-203E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-203ECT-ND.
TRIMPOT 20K OHM 4MM SIDE ADJ SMD - 3224J-1-203E
Order 'trimpot 20k ohm 4mm side adj smd - 3224J-1-203E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-203EDKR-ND.
TRIMPOT 20K OHM 4MM SIDE ADJ SMD - 3224J-1-203E
Order 'trimpot 20k ohm 4mm side adj smd - 3224J-1-203E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-203ETR-ND.
TRIMPOT 50K OHM 4MM SIDE ADJ SMD - 3224J-1-503E
Order 'trimpot 50k ohm 4mm side adj smd - 3224J-1-503E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-503ECT-ND.
TRIMPOT 50K OHM 4MM SIDE ADJ SMD - 3224J-1-503E
Order 'trimpot 50k ohm 4mm side adj smd - 3224J-1-503E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-503EDKR-ND.
TRIMPOT 50K OHM 4MM SIDE ADJ SMD - 3224J-1-503E
Order 'trimpot 50k ohm 4mm side adj smd - 3224J-1-503E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-503ETR-ND.
Send this link via E-Mail
Help With This Screen