TRIMPOT 10K OHM 3MM TOP ADJ SMD - 3223W-1-103E - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3223W-1-103EDKR-ND |
1 10 100 |
3.85000 3.30000 2.86000 |
Extended Price
3.85 33.00 286.00 |
| Manufacturer Part Number | 3223W-1-103E | |||
| Description | TRIMPOT 10K OHM 3MM TOP ADJ SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3223W-1-103E |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 10.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 125 mW @ 70 °C |
| Power | 0 W @ 150 °C |
| Rotation | 11.0 rev [Nom] |
| Shape | Square |
| Length | 3.900 mm [Typ] |
| Width | 3.180 mm [Typ] |
| Height | 3.900 mm [Typ] |
| Sealing | Sealed |
| Packaging | Digi-Reel |
| Addl Fee - DEC | Plastic |
| Color | Natural |
| Has Digi-Reel | TRUE |
| Life Expectancy (Cycles) | 200 [Min] |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 600.000 V [Max] |
| Weight | 0.2835 g [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3223W 1 103E 3223W1103E 3223W 1 103EDKR ND 3223W1103EDKRND 3223W-1-103EDKR |
3223W-1-103E Specification Sheet
TRIMPOT 10K OHM 3MM TOP ADJ SMD - 3223W-1-103E (3223W-1-103EDKR-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT 10K OHM 3MM TOP ADJ SMD - 3223W-1-103E
Order 'trimpot 10k ohm 3mm top adj smd - 3223W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-103ECT-ND.
TRIMPOT 10K OHM 3MM TOP ADJ SMD - 3223W-1-103E
Order 'trimpot 10k ohm 3mm top adj smd - 3223W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-103EDKR-ND.
TRIMPOT 10K OHM 3MM TOP ADJ SMD - 3223W-1-103E
Order 'trimpot 10k ohm 3mm top adj smd - 3223W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-103ETR-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3214W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3214W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-103ECT-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3214W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3214W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-103EDKR-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3214W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3214W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214W-103ETR-ND.
TRIMPOT 10 OHM 3MM TOP ADJ SMD - 3223W-1-100E
Order 'trimpot 10 ohm 3mm top adj smd - 3223W-1-100E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-100ECT-ND.
TRIMPOT 10 OHM 3MM TOP ADJ SMD - 3223W-1-100E
Order 'trimpot 10 ohm 3mm top adj smd - 3223W-1-100E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-100EDKR-ND.
TRIMPOT 10 OHM 3MM TOP ADJ SMD - 3223W-1-100E
Order 'trimpot 10 ohm 3mm top adj smd - 3223W-1-100E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-100ETR-ND.
TRIMPOT 100 OHM 3MM TOP ADJ SMD - 3223W-1-101E
Order 'trimpot 100 ohm 3mm top adj smd - 3223W-1-101E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-101ECT-ND.
TRIMPOT 100 OHM 3MM TOP ADJ SMD - 3223W-1-101E
Order 'trimpot 100 ohm 3mm top adj smd - 3223W-1-101E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-101EDKR-ND.
TRIMPOT 100 OHM 3MM TOP ADJ SMD - 3223W-1-101E
Order 'trimpot 100 ohm 3mm top adj smd - 3223W-1-101E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-101ETR-ND.
TRIMPOT 1K OHM 3MM TOP ADJ SMD - 3223W-1-102E
Order 'trimpot 1k ohm 3mm top adj smd - 3223W-1-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-102ECT-ND.
TRIMPOT 1K OHM 3MM TOP ADJ SMD - 3223W-1-102E
Order 'trimpot 1k ohm 3mm top adj smd - 3223W-1-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-102EDKR-ND.
TRIMPOT 1K OHM 3MM TOP ADJ SMD - 3223W-1-102E
Order 'trimpot 1k ohm 3mm top adj smd - 3223W-1-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223W-1-102ETR-ND.
Send this link via E-Mail
Help With This Screen