Keywords:





CAP CER 470PF 100V C0G RADIAL - RPE5C2A471J2P1Z03B - Capacitors

470pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A471J2P1Z03B

Digi-Key Part Number 490-3656-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.33000
.24500
.17500
.12600
.09800
.09100
.08750
.08400
Extended Price
0.33
2.45
17.50
63.00
98.00
455.00
875.00
2100.00
Manufacturer Part NumberRPE5C2A471J2P1Z03B
DescriptionCAP CER 470PF 100V C0G RADIAL
Quantity Available 1796
All prices are in USD

Purchase 470pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A471J2P1Z03B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 470pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A471J2P1Z03B
Technical/Catalog InformationRPE5C2A471J2P1Z03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance470pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.098" (2.50mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPE5C2A471J2P1Z03B
RPE5C2A471J2P1Z03B
490 3656 ND
4903656ND
490-3656

RPE5C2A471J2P1Z03B Specification Sheet

Image of CAP CER 470PF 100V C0G RADIAL - RPE5C2A471J2P1Z03B

CAP CER 470PF 100V C0G RADIAL - RPE5C2A471J2P1Z03B (490-3656-ND) - Capacitors

Related parts 470pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A471J2P1Z03B
CAP CER 470PF 100V C0G RADIAL - RPE5C2A471J2P1Z03B
 Order 'cap cer 470pf 100v c0g radial - RPE5C2A471J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3656-ND.
CAP CER 470PF 100V X7R RADIAL - RPER72A471K2P1B03B
 Order 'cap cer 470pf 100v x7r radial - RPER72A471K2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3786-ND.
CAP CER 1.0PF 100V C0G RADIAL - RPE5C2A1R0C2P1B03B
 Order 'cap cer 1.0pf 100v c0g radial - RPE5C2A1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3617-ND.
CAP CER 1.2PF 100V C0G RADIAL - RPE5C2A1R2C2P1B03B
 Order 'cap cer 1.2pf 100v c0g radial - RPE5C2A1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3618-ND.
CAP CER 1.5PF 100V C0G RADIAL - RPE5C2A1R5C2P1B03B
 Order 'cap cer 1.5pf 100v c0g radial - RPE5C2A1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3619-ND.
CAP CER 1.8PF 100V C0G RADIAL - RPE5C2A1R8C2P1B03B
 Order 'cap cer 1.8pf 100v c0g radial - RPE5C2A1R8C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3620-ND.
CAP CER 1000PF 100V C0G RADIAL - RPE5C2A102J2P1B03B
 Order 'cap cer 1000pf 100v c0g radial - RPE5C2A102J2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3621-ND.
CAP CER 100PF 100V C0G RADIAL - RPE5C2A101J2P1Z03B
 Order 'cap cer 100pf 100v c0g radial - RPE5C2A101J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3622-ND.
CAP CER 10PF 100V C0G RADIAL - RPE5C2A100J2P1Z03B
 Order 'cap cer 10pf 100v c0g radial - RPE5C2A100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3623-ND.
CAP CER 11PF 100V C0G RADIAL - RPE5C2A110J2P1Z03B
 Order 'cap cer 11pf 100v c0g radial - RPE5C2A110J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3624-ND.
CAP CER 120PF 100V C0G RADIAL - RPE5C2A121J2P1Z03B
 Order 'cap cer 120pf 100v c0g radial - RPE5C2A121J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3625-ND.
CAP CER 12PF 100V C0G RADIAL - RPE5C2A120J2P1Z03B
 Order 'cap cer 12pf 100v c0g radial - RPE5C2A120J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3626-ND.
CAP CER 13PF 100V C0G RADIAL - RPE5C2A130J2P1Z03B
 Order 'cap cer 13pf 100v c0g radial - RPE5C2A130J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3627-ND.
CAP CER 150PF 100V C0G RADIAL - RPE5C2A151J2P1Z03B
 Order 'cap cer 150pf 100v c0g radial - RPE5C2A151J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3628-ND.
CAP CER 15PF 100V C0G RADIAL - RPE5C2A150J2P1Z03B
 Order 'cap cer 15pf 100v c0g radial - RPE5C2A150J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3629-ND.

Options for 470pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A471J2P1Z03B
Send this link via E-Mail
Help With This Screen

CAP CER 470PF 100V C0G RADIAL - RPE5C2A471J2P1Z03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 470PF 100V C0G 5% RAD - FK28C0G2A471J Next: CAP CER 470PF 100V NP0 0805 - 08051A471FAT4A
CAP CER 470PF 100V C0G RADIAL - RPE5C2A471J2P1Z03B