TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3214J-103EDKR-ND |
1 10 100 |
3.22000 2.76000 2.39200 |
Extended Price
3.22 27.60 239.20 |
| Manufacturer Part Number | 3214J-1-103E | |||
| Description | TRIMPOT 10K OHM 4MM SIDE ADJ SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3214J-1-103E |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 10.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 250 mW @ 85 °C |
| Power | 0 W @ 150 °C |
| Rotation | 5.0 rev [Nom] |
| Shape | Square |
| Length | 5.000 mm [Typ] |
| Width | 4.800 mm [Typ] |
| Height | 3.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Digi-Reel |
| Addl Fee - DEC | Plastic |
| Color | Natural |
| Has Digi-Reel | TRUE |
| Life Expectancy (Cycles) | 200 [Min] |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 16.00 mm [Typ] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 600.000 V [Max] |
| Weight | 0.2850 g [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3214J 1 103E 3214J1103E 3214J 103EDKR ND 3214J103EDKRND 3214J-103EDKR |
3214J-1-103E Specification Sheet
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E (3214J-103EDKR-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-103ECT-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-103EDKR-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-103ETR-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3224J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-103ECT-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3224J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-103EDKR-ND.
TRIMPOT 10K OHM 4MM SIDE ADJ SMD - 3224J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3224J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224J-103ETR-ND.
TRIMPOT 100 OHM 4MM SIDE ADJ SMD - 3214J-1-101E
Order 'trimpot 100 ohm 4mm side adj smd - 3214J-1-101E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-101ECT-ND.
TRIMPOT 100 OHM 4MM SIDE ADJ SMD - 3214J-1-101E
Order 'trimpot 100 ohm 4mm side adj smd - 3214J-1-101E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-101EDKR-ND.
TRIMPOT 100 OHM 4MM SIDE ADJ SMD - 3214J-1-101E
Order 'trimpot 100 ohm 4mm side adj smd - 3214J-1-101E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-101ETR-ND.
TRIMPOT 1K OHM 4MM SIDE ADJ SMD - 3214J-1-102E
Order 'trimpot 1k ohm 4mm side adj smd - 3214J-1-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-102ECT-ND.
TRIMPOT 1K OHM 4MM SIDE ADJ SMD - 3214J-1-102E
Order 'trimpot 1k ohm 4mm side adj smd - 3214J-1-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-102EDKR-ND.
TRIMPOT 1K OHM 4MM SIDE ADJ SMD - 3214J-1-102E
Order 'trimpot 1k ohm 4mm side adj smd - 3214J-1-102E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-102ETR-ND.
TRIMPOT 200 OHM 4MM SIDE ADJ SMD - 3214J-1-201E
Order 'trimpot 200 ohm 4mm side adj smd - 3214J-1-201E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-201ECT-ND.
TRIMPOT 200 OHM 4MM SIDE ADJ SMD - 3214J-1-201E
Order 'trimpot 200 ohm 4mm side adj smd - 3214J-1-201E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-201EDKR-ND.
TRIMPOT 200 OHM 4MM SIDE ADJ SMD - 3214J-1-201E
Order 'trimpot 200 ohm 4mm side adj smd - 3214J-1-201E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-201ETR-ND.
Send this link via E-Mail
Help With This Screen