Bourns Inc. (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-101E
TRIMPOT 100 OHM 4MM SIDE ADJ SMD - 3214J-1-101E - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3214J-101ECT-ND |
1 10 100 |
3.22000 2.76000 2.39200 |
Extended Price
3.22 27.60 239.20 |
| Manufacturer Part Number | 3214J-1-101E | |||
| Description | TRIMPOT 100 OHM 4MM SIDE ADJ SMD | |||
| Quantity Available | 1396 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3214J-1-101E |
| Vendor | Bourns Inc. (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 5 |
| Package / Case | Square - 0.190" L x 0.180" W x 0.139" H (4.80mm x 4.60mm x 3.69mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3214J 1 101E 3214J1101E 3214J 101ECT ND 3214J101ECTND 3214J-101ECT |
3214J-1-101E Specification Sheet
TRIMPOT 100 OHM 4MM SIDE ADJ SMD - 3214J-1-101E (3214J-101ECT-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-101EBourns Inc. (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-101E
Order 'trimpot 100 ohm 4mm side adj smd - 3214J-1-101E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-101ECT-ND.
Bourns Inc. (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-101E
Order 'trimpot 100 ohm 4mm side adj smd - 3214J-1-101E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-101EDKR-ND.
Bourns Inc. 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-101E
Order 'trimpot 100 ohm 4mm side adj smd - 3214J-1-101E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214J-101ETR-ND.
Bourns Inc. (VA) 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-102E
Order 'trimpot 1k ohm 4mm side adj smd - 3214J-1-102E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-102ECT-ND.
Bourns Inc. (VA) 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-102E
Order 'trimpot 1k ohm 4mm side adj smd - 3214J-1-102E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-102EDKR-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-103ECT-ND.
Bourns Inc. (VA) 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-103E
Order 'trimpot 10k ohm 4mm side adj smd - 3214J-1-103E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-103EDKR-ND.
Bourns Inc. (VA) 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-201E
Order 'trimpot 200 ohm 4mm side adj smd - 3214J-1-201E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-201ECT-ND.
Bourns Inc. (VA) 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-201E
Order 'trimpot 200 ohm 4mm side adj smd - 3214J-1-201E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-201EDKR-ND.
Bourns Inc. (VA) 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-202E
Order 'trimpot 2k ohm 4mm side adj smd - 3214J-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-202ECT-ND.
Bourns Inc. (VA) 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-202E
Order 'trimpot 2k ohm 4mm side adj smd - 3214J-1-202E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-202EDKR-ND.
Bourns Inc. (VA) 20.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-203E
Order 'trimpot 20k ohm 4mm side adj smd - 3214J-1-203E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-203ECT-ND.
Bourns Inc. (VA) 20.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-203E
Order 'trimpot 20k ohm 4mm side adj smd - 3214J-1-203E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-203EDKR-ND.
Bourns Inc. (VA) 500 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-501E
Order 'trimpot 500 ohm 4mm side adj smd - 3214J-1-501E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-501ECT-ND.
Bourns Inc. (VA) 500 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-501E
Order 'trimpot 500 ohm 4mm side adj smd - 3214J-1-501E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214J-501EDKR-ND.
Options for Bourns Inc. (VA) 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 5 Turn 3214J-1-101E
Send this link via E-Mail
Help With This Screen
