33pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A330J2P1Z03B
CAP CER 33PF 100V C0G RADIAL - RPE5C2A330J2P1Z03B - Capacitors
| Digi-Key Part Number | 490-3650-ND |
1 10 100 500 1000 5000 10000 25000 |
.31000 .23100 .16500 .11880 .09240 .08580 .08250 .07920 |
Extended Price
0.31 2.31 16.50 59.40 92.40 429.00 825.00 1980.00 |
| Manufacturer Part Number | RPE5C2A330J2P1Z03B | |||
| Description | CAP CER 33PF 100V C0G RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPE5C2A330J2P1Z03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPE5C2A330J2P1Z03B RPE5C2A330J2P1Z03B 490 3650 ND 4903650ND 490-3650 |
RPE5C2A330J2P1Z03B Specification Sheet
CAP CER 33PF 100V C0G RADIAL - RPE5C2A330J2P1Z03B (490-3650-ND) - Capacitors
Related parts 33pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A330J2P1Z03B33pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A330J2P1Z03B
Order 'cap cer 33pf 100v c0g radial - RPE5C2A330J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3650-ND.
3.3pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A3R3C2P1B03B
Order 'cap cer 3.3pf 100v c0g radial - RPE5C2A3R3C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3644-ND.
1.0pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R0C2P1B03B
Order 'cap cer 1.0pf 100v c0g radial - RPE5C2A1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3617-ND.
1.2pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R2C2P1B03B
Order 'cap cer 1.2pf 100v c0g radial - RPE5C2A1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3618-ND.
1.5pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R5C2P1B03B
Order 'cap cer 1.5pf 100v c0g radial - RPE5C2A1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3619-ND.
1.8pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R8C2P1B03B
Order 'cap cer 1.8pf 100v c0g radial - RPE5C2A1R8C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3620-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A102J2P1B03B
Order 'cap cer 1000pf 100v c0g radial - RPE5C2A102J2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3621-ND.
100pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A101J2P1Z03B
Order 'cap cer 100pf 100v c0g radial - RPE5C2A101J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3622-ND.
10pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A100J2P1Z03B
Order 'cap cer 10pf 100v c0g radial - RPE5C2A100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3623-ND.
11pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A110J2P1Z03B
Order 'cap cer 11pf 100v c0g radial - RPE5C2A110J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3624-ND.
120pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A121J2P1Z03B
Order 'cap cer 120pf 100v c0g radial - RPE5C2A121J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3625-ND.
12pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A120J2P1Z03B
Order 'cap cer 12pf 100v c0g radial - RPE5C2A120J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3626-ND.
13pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A130J2P1Z03B
Order 'cap cer 13pf 100v c0g radial - RPE5C2A130J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3627-ND.
150pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A151J2P1Z03B
Order 'cap cer 150pf 100v c0g radial - RPE5C2A151J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3628-ND.
15pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A150J2P1Z03B
Order 'cap cer 15pf 100v c0g radial - RPE5C2A150J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3629-ND.
Options for 33pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A330J2P1Z03B
Send this link via E-Mail
Help With This Screen
