Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABINET ALUMINUM 7 X 17 X 12 - UPS 7-17-12 - Boxes, Enclosures, Racks

Digi-Key Part Number L188-ND
Price Break
1
Unit Price
171.44000
Extended Price
171.44
Manufacturer Part NumberUPS 7-17-12
DescriptionCABINET ALUMINUM 7 X 17 X 12
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUPS 7-17-12
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorBlue, White
DesignEnd Panel(s)
FeaturesSeparate Panel or Cover Thickness
MaterialMetal - Aluminum
Ratings-
SeriesUni-Pac
Shipping InfoShipped from Digi-Key
Size / Dimension12" L x 17" W x 7" H (304.8mm x 431.8mm x 177.8mm)
Thickness0.063" (1.60mm)
Weight-
Container TypeCabinet
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UPS 7 17 12
UPS 71712
L188 ND
L188ND
L188


Image of CABINET ALUMINUM 7 X 17 X 12 - UPS 7-17-12

CABINET ALUMINUM 7 X 17 X 12 - UPS 7-17-12 (L188-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
CABINET ALUMINUM 3.5 X 17 X 12 - UPS 350-17-12
 Order 'cabinet aluminum 3.5 x 17 x 12 - UPS 350-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L184-ND.
CABINET ALUMINUM 5.25 X 17 X 12 - UPS 525-17-12
 Order 'cabinet aluminum 5.25 x 17 x 12 - UPS 525-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L187-ND.
CABINET ALUMINUM 3.5 X 17 X 9 - UPS 350-17-9
 Order 'cabinet aluminum 3.5 x 17 x 9 - UPS 350-17-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L183-ND.
CABINET ALUMINUM 5.25 X 17 X 9 - UPS 525-17-9
 Order 'cabinet aluminum 5.25 x 17 x 9 - UPS 525-17-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L186-ND.
CABINET ALUMINUM 7 X 17 X 12 - UPS 7-17-12
 Order 'cabinet aluminum 7 x 17 x 12 - UPS 7-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L188-ND.
CABINET ALUMINUM 1.75 X 12 X 7 - UPS 175-12-7
 Order 'cabinet aluminum 1.75 x 12 x 7 - UPS 175-12-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L181-ND.
CABINET ALUMINUM 7 X 17 X 14 - UPS 7-17-14
 Order 'cabinet aluminum 7 x 17 x 14 - UPS 7-17-14' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L189-ND.
CABINET ALUMINUM 3.5 X 12 X 9 - UPS 350-12-9
 Order 'cabinet aluminum 3.5 x 12 x 9 - UPS 350-12-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L182-ND.
CABINET ALUMINUM 5.25 X 14 X 7 - UPS 525-14-7
 Order 'cabinet aluminum 5.25 x 14 x 7 - UPS 525-14-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L185-ND.
CHASSIS ALUMINUM 7" X 17" X 2" - AC-1416
 Order 'chassis aluminum 7" x 17" x 2" - AC-1416' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AC-1416-ND.
CHASSIS ALUMINUM 7" X 17" X 3" - AC-423
 Order 'chassis aluminum 7" x 17" x 3" - AC-423' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number AC-423-ND.
BOX ALUMINUM: 7"X5"X3" - TF-782 PL/UNPD
 Order 'box aluminum: 7"x5"x3" - TF-782 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L106-ND.
BOX ALUMINUM: 7"X5"X3" - J-882 PL/UNPD
 Order 'box aluminum: 7"x5"x3" - J-882 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L119-ND.
CONSOLE ALUMINUM: 7"X5"X2 1/2" - MDC-752 PL/UNPD
 Order 'console aluminum: 7"x5"x2 1/2" - MDC-752 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L125-ND.
BOX PERF ALUMINUM 7 X 5 X 3 - PERF-145 PL
 Order 'box perf aluminum 7 x 5 x 3 - PERF-145 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L179-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABINET ALUMINUM 6X8X5 - 685N GREY/PNTD Next: CABINET ALUMINUM 7 X 17 X 14 - UPS 7-17-14