POT 50 OHM 6MM CERMET VERT - 306XC500B
CTS Electrocomponents 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 306XC500B
| Digi-Key Part Number | 306XC500B-ND |
500 |
.31250 |
Extended Price
156.25 |
| Manufacturer Part Number | 306XC500B | |||
| Description | POT 50 OHM 6MM CERMET VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306XC500B |
| Vendor | CTS Electrocomponents |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.252" L x 0.224" W x 0.299" H (6.40mm x 5.70mm x 7.60mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±20% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
306XC500B 306XC500B |
306XC500B Specification Sheet
POT 50 OHM 6MM CERMET VERT - 306XC500B (306XC500B-ND)
Related parts CTS Electrocomponents 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 306XC500BPOT 50 OHM 6MM CERMET VERT - 306XC500B
Order 'pot 50 ohm 6mm cermet vert - 306XC500B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306XC500B-ND.
POT 50 OHM 6MM CERMET VERT - 306JC500B
Order 'pot 50 ohm 6mm cermet vert - 306JC500B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC500B-ND.
POT 50 OHM 6MM CERMET VERT - 306KC500B
Order 'pot 50 ohm 6mm cermet vert - 306KC500B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306KC500B-ND.
POT 50 OHM 6MM CERMET VERT - 306KC500BR
Order 'pot 50 ohm 6mm cermet vert - 306KC500BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306KC500BRTR-ND.
POT 50 OHM 6MM CERMET HORZ - 306HC500B
Order 'pot 50 ohm 6mm cermet horz - 306HC500B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC500B-ND.
POT 50 OHM 6MM CERMET HORZ - 306HC500BR
Order 'pot 50 ohm 6mm cermet horz - 306HC500BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC500BRTR-ND.
POT 10 OHM 6MM CERMET VERT - 306JC100B
Order 'pot 10 ohm 6mm cermet vert - 306JC100B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC100B-ND.
POT 100 OHM 6MM CERMET VERT - 306JC101B
Order 'pot 100 ohm 6mm cermet vert - 306JC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC101B-ND.
POT 1.0K OHM 6MM CERMET VERT - 306JC102B
Order 'pot 1.0k ohm 6mm cermet vert - 306JC102B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC102B-ND.
POT 10K OHM 6MM CERMET VERT - 306JC103B
Order 'pot 10k ohm 6mm cermet vert - 306JC103B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC103B-ND.
POT 100K OHM 6MM CERMET VERT - 306JC104B
Order 'pot 100k ohm 6mm cermet vert - 306JC104B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC104B-ND.
POT 1.0M OHM 6MM CERMET VERT - 306JC105B
Order 'pot 1.0m ohm 6mm cermet vert - 306JC105B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC105B-ND.
POT 20 OHM 6MM CERMET VERT - 306JC200B
Order 'pot 20 ohm 6mm cermet vert - 306JC200B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC200B-ND.
POT 200 OHM 6MM CERMET VERT - 306JC201B
Order 'pot 200 ohm 6mm cermet vert - 306JC201B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC201B-ND.
POT 2.0K OHM 6MM CERMET VERT - 306JC202B
Order 'pot 2.0k ohm 6mm cermet vert - 306JC202B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC202B-ND.
Options for CTS Electrocomponents 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 306XC500B
Send this link via E-Mail
Help With This Screen
