POT 2.0K OHM 6MM CERMET HORZ - 306UC202B - Potentiometers, Variable Resistors
CTS Electrocomponents 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC202B
| Digi-Key Part Number | 306UC202B-ND |
500 |
.31250 |
Extended Price
156.25 |
| Manufacturer Part Number | 306UC202B | |||
| Description | POT 2.0K OHM 6MM CERMET HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306UC202B |
| Vendor | CTS Electrocomponents |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 2.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.252" L x 0.252" W x 0.224" H (6.40mm x 6.40mm x 5.70mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
306UC202B 306UC202B |
306UC202B Specification Sheet
POT 2.0K OHM 6MM CERMET HORZ - 306UC202B (306UC202B-ND) - Potentiometers, Variable Resistors
Related parts CTS Electrocomponents 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC202BPOT 2.0K OHM 6MM CERMET HORZ - 306UC202B
Order 'pot 2.0k ohm 6mm cermet horz - 306UC202B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC202B-ND.
POT 2.0K OHM 6MM CERMET HORZ - 306HC202B
Order 'pot 2.0k ohm 6mm cermet horz - 306HC202B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC202B-ND.
POT 2.0K OHM 6MM CERMET HORZ - 306HC202BR
Order 'pot 2.0k ohm 6mm cermet horz - 306HC202BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC202BRTR-ND.
POT 20K OHM 6MM CERMET HORZ - 306HC203B
Order 'pot 20k ohm 6mm cermet horz - 306HC203B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC203B-ND.
POT 20K OHM 6MM CERMET HORZ - 306HC203BR
Order 'pot 20k ohm 6mm cermet horz - 306HC203BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC203BRTR-ND.
POT 20K OHM 6MM CERMET HORZ - 306UC203B
Order 'pot 20k ohm 6mm cermet horz - 306UC203B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC203B-ND.
POT 2.0K OHM 6MM CERMET HORZ - 307UC202E
Order 'pot 2.0k ohm 6mm cermet horz - 307UC202E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC202E-ND.
POT 2.0K OHM 6MM CERMET HORZ - 307UC202EA
Order 'pot 2.0k ohm 6mm cermet horz - 307UC202EA' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC202EATR-ND.
POT 20K OHM 6MM CERMET HORZ - 307UC203E
Order 'pot 20k ohm 6mm cermet horz - 307UC203E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC203E-ND.
POT 20K OHM 6MM CERMET HORZ - 307UC203EA
Order 'pot 20k ohm 6mm cermet horz - 307UC203EA' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC203EATR-ND.
POT 10 OHM 6MM CERMET HORZ - 306HC100B
Order 'pot 10 ohm 6mm cermet horz - 306HC100B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC100B-ND.
POT 10 OHM 6MM CERMET HORZ - 306HC100BR
Order 'pot 10 ohm 6mm cermet horz - 306HC100BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC100BRTR-ND.
POT 100 OHM 6MM CERMET HORZ - 306HC101B
Order 'pot 100 ohm 6mm cermet horz - 306HC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC101B-ND.
POT 100 OHM 6MM CERMET HORZ - 306HC101BR
Order 'pot 100 ohm 6mm cermet horz - 306HC101BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC101BRTR-ND.
POT 1.0K OHM 6MM CERMET HORZ - 306HC102B
Order 'pot 1.0k ohm 6mm cermet horz - 306HC102B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC102B-ND.
Options for CTS Electrocomponents 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC202B
Send this link via E-Mail
Help With This Screen
