POT 200 OHM 6MM CERMET HORZ - 306UC201B - Potentiometers, Variable Resistors
| Digi-Key Part Number | 306UC201B-ND |
500 |
.31250 |
Extended Price
156.25 |
| Manufacturer Part Number | 306UC201B | |||
| Description | POT 200 OHM 6MM CERMET HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306UC201B |
| Vendor | CTS Electrocomponents |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.252" L x 0.252" W x 0.224" H (6.40mm x 6.40mm x 5.70mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
306UC201B 306UC201B |
306UC201B Specification Sheet
POT 200 OHM 6MM CERMET HORZ - 306UC201B (306UC201B-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 200 OHM 6MM CERMET HORZ - 306UC201B
Order 'pot 200 ohm 6mm cermet horz - 306UC201B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC201B-ND.
POT 200 OHM 6MM CERMET HORZ - 306HC201B
Order 'pot 200 ohm 6mm cermet horz - 306HC201B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC201B-ND.
POT 200 OHM 6MM CERMET HORZ - 306HC201BR
Order 'pot 200 ohm 6mm cermet horz - 306HC201BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC201BRTR-ND.
POT 200 OHM 6MM CERMET HORZ - 307UC201E
Order 'pot 200 ohm 6mm cermet horz - 307UC201E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC201E-ND.
POT 200 OHM 6MM CERMET HORZ - 307UC201ER
Order 'pot 200 ohm 6mm cermet horz - 307UC201ER' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC201ERTR-ND.
POT 20 OHM 6MM CERMET HORZ - 306HC200B
Order 'pot 20 ohm 6mm cermet horz - 306HC200B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC200B-ND.
POT 20 OHM 6MM CERMET HORZ - 306HC200BR
Order 'pot 20 ohm 6mm cermet horz - 306HC200BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC200BRTR-ND.
POT 200 OHM 6MM CERMET VERT - 306JC201B
Order 'pot 200 ohm 6mm cermet vert - 306JC201B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC201B-ND.
POT 200 OHM 6MM CERMET VERT - 306KC201B
Order 'pot 200 ohm 6mm cermet vert - 306KC201B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306KC201B-ND.
POT 200 OHM 6MM CERMET VERT - 306KC201BR
Order 'pot 200 ohm 6mm cermet vert - 306KC201BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306KC201BRTR-ND.
POT 20 OHM 6MM CERMET HORZ - 306UC200B
Order 'pot 20 ohm 6mm cermet horz - 306UC200B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC200B-ND.
POT 200 OHM 6MM CERMET VERT - 306XC201B
Order 'pot 200 ohm 6mm cermet vert - 306XC201B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306XC201B-ND.
POT 200 OHM 6MM CERMET VERT - 307XC201E
Order 'pot 200 ohm 6mm cermet vert - 307XC201E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307XC201E-ND.
POT 200 OHM 6MM CERMET VERT - 307XC201ER
Order 'pot 200 ohm 6mm cermet vert - 307XC201ER' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307XC201ERTR-ND.
POT 10 OHM 6MM CERMET HORZ - 306HC100B
Order 'pot 10 ohm 6mm cermet horz - 306HC100B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC100B-ND.
Send this link via E-Mail
Help With This Screen
