CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC101B
POT 100 OHM 6MM CERMET HORZ - 306UC101B - Potentiometers, Variable Resistors
| Digi-Key Part Number | 306UC101B-ND |
500 |
.31250 |
Extended Price
156.25 |
| Manufacturer Part Number | 306UC101B | |||
| Description | POT 100 OHM 6MM CERMET HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306UC101B |
| Vendor | CTS Electrocomponents |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.252" L x 0.252" W x 0.224" H (6.40mm x 6.40mm x 5.70mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
306UC101B 306UC101B |
306UC101B Specification Sheet
POT 100 OHM 6MM CERMET HORZ - 306UC101B (306UC101B-ND) - Potentiometers, Variable Resistors
Related parts CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC101BCTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC101B
Order 'pot 100 ohm 6mm cermet horz - 306UC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC101B-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC101B
Order 'pot 100 ohm 6mm cermet horz - 306HC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC101B-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC101BR
Order 'pot 100 ohm 6mm cermet horz - 306HC101BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC101BRTR-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 307UC101E
Order 'pot 100 ohm 6mm cermet horz - 307UC101E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC101E-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 307UC101EA
Order 'pot 100 ohm 6mm cermet horz - 307UC101EA' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC101EATR-ND.
CTS Electrocomponents 10.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC100B
Order 'pot 10 ohm 6mm cermet horz - 306HC100B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC100B-ND.
CTS Electrocomponents 10.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC100BR
Order 'pot 10 ohm 6mm cermet horz - 306HC100BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC100BRTR-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 306JC101B
Order 'pot 100 ohm 6mm cermet vert - 306JC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC101B-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 306KC101B
Order 'pot 100 ohm 6mm cermet vert - 306KC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306KC101B-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 306KC101BR
Order 'pot 100 ohm 6mm cermet vert - 306KC101BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306KC101BRTR-ND.
CTS Electrocomponents 10.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC100B
Order 'pot 10 ohm 6mm cermet horz - 306UC100B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC100B-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 306XC101B
Order 'pot 100 ohm 6mm cermet vert - 306XC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306XC101B-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 307XC101E
Order 'pot 100 ohm 6mm cermet vert - 307XC101E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307XC101E-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 307XC101ER
Order 'pot 100 ohm 6mm cermet vert - 307XC101ER' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307XC101ERTR-ND.
CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC102B
Order 'pot 1.0k ohm 6mm cermet horz - 306HC102B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC102B-ND.
Options for CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC101B
Send this link via E-Mail
Help With This Screen
