POT 5.0K OHM 6MM CERMET VERT - 306KC502BR - Potentiometers, Variable Resistors
| Digi-Key Part Number | 306KC502BRTR-ND |
1000 |
.64000 |
Extended Price
640.00 |
| Manufacturer Part Number | 306KC502BR | |||
| Description | POT 5.0K OHM 6MM CERMET VERT | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306KC502BR |
| Vendor | CTS Corp. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 5.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 70 °C |
| Power | 0 W @ 125 °C |
| Rotation | 250.0° [Nom] |
| Shape | Square |
| Length | 6.400 mm [Typ] |
| Width | 5.700 mm [Typ] |
| Height | 7.600 mm [Typ] |
| Sealing | Unsealed |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| T073 Catalog Page | 1745 [Nom] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
306KC502BR 306KC502BR 306KC502BRTR ND 306KC502BRTRND 306KC502BRTR |
306KC502BR Specification Sheet
POT 5.0K OHM 6MM CERMET VERT - 306KC502BR (306KC502BRTR-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 5.0K OHM 6MM CERMET VERT - 306KC502BR
Order 'pot 5.0k ohm 6mm cermet vert - 306KC502BR' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306KC502BRTR-ND.
POT 10 OHM 6MM CERMET VERT - 306JC100B
Order 'pot 10 ohm 6mm cermet vert - 306JC100B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC100B-ND.
POT 100 OHM 6MM CERMET VERT - 306JC101B
Order 'pot 100 ohm 6mm cermet vert - 306JC101B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC101B-ND.
POT 1.0K OHM 6MM CERMET VERT - 306JC102B
Order 'pot 1.0k ohm 6mm cermet vert - 306JC102B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC102B-ND.
POT 10K OHM 6MM CERMET VERT - 306JC103B
Order 'pot 10k ohm 6mm cermet vert - 306JC103B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC103B-ND.
POT 100K OHM 6MM CERMET VERT - 306JC104B
Order 'pot 100k ohm 6mm cermet vert - 306JC104B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC104B-ND.
POT 1.0M OHM 6MM CERMET VERT - 306JC105B
Order 'pot 1.0m ohm 6mm cermet vert - 306JC105B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC105B-ND.
POT 20 OHM 6MM CERMET VERT - 306JC200B
Order 'pot 20 ohm 6mm cermet vert - 306JC200B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC200B-ND.
POT 200 OHM 6MM CERMET VERT - 306JC201B
Order 'pot 200 ohm 6mm cermet vert - 306JC201B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC201B-ND.
POT 2.0K OHM 6MM CERMET VERT - 306JC202B
Order 'pot 2.0k ohm 6mm cermet vert - 306JC202B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC202B-ND.
POT 20K OHM 6MM CERMET VERT - 306JC203B
Order 'pot 20k ohm 6mm cermet vert - 306JC203B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC203B-ND.
POT 200K OHM 6MM CERMET VERT - 306JC204B
Order 'pot 200k ohm 6mm cermet vert - 306JC204B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC204B-ND.
POT 2.0M OHM 6MM CERMET VERT - 306JC205B
Order 'pot 2.0m ohm 6mm cermet vert - 306JC205B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC205B-ND.
POT 50 OHM 6MM CERMET VERT - 306JC500B
Order 'pot 50 ohm 6mm cermet vert - 306JC500B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC500B-ND.
POT 500 OHM 6MM CERMET VERT - 306JC501B
Order 'pot 500 ohm 6mm cermet vert - 306JC501B' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 306JC501B-ND.
Send this link via E-Mail
Help With This Screen