CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC102B
POT 1.0K OHM 6MM CERMET HORZ - 306HC102B
| Digi-Key Part Number | 306HC102B-ND |
500 |
.31250 |
Extended Price
156.25 |
| Manufacturer Part Number | 306HC102B | |||
| Description | POT 1.0K OHM 6MM CERMET HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306HC102B |
| Vendor | CTS Electrocomponents |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.252" L x 0.252" W x 0.224" H (6.40mm x 6.40mm x 5.70mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
306HC102B 306HC102B |
306HC102B Specification Sheet
POT 1.0K OHM 6MM CERMET HORZ - 306HC102B (306HC102B-ND)
Related parts CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC102BCTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC102B
Order 'pot 1.0k ohm 6mm cermet horz - 306HC102B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC102B-ND.
CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC102BR
Order 'pot 1.0k ohm 6mm cermet horz - 306HC102BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC102BRTR-ND.
CTS Electrocomponents 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC103B
Order 'pot 10k ohm 6mm cermet horz - 306HC103B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC103B-ND.
CTS Electrocomponents 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC103BR
Order 'pot 10k ohm 6mm cermet horz - 306HC103BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC103BRTR-ND.
CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC102B
Order 'pot 1.0k ohm 6mm cermet horz - 306UC102B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC102B-ND.
CTS Electrocomponents 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306UC103B
Order 'pot 10k ohm 6mm cermet horz - 306UC103B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC103B-ND.
CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 307UC102E
Order 'pot 1.0k ohm 6mm cermet horz - 307UC102E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC102E-ND.
CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 307UC102EA
Order 'pot 1.0k ohm 6mm cermet horz - 307UC102EA' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC102EATR-ND.
CTS Electrocomponents 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 307UC103E
Order 'pot 10k ohm 6mm cermet horz - 307UC103E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC103E-ND.
CTS Electrocomponents 10.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 307UC103EA
Order 'pot 10k ohm 6mm cermet horz - 307UC103EA' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC103EATR-ND.
CTS Electrocomponents 10.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC100B
Order 'pot 10 ohm 6mm cermet horz - 306HC100B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC100B-ND.
CTS Electrocomponents 10.0 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC100BR
Order 'pot 10 ohm 6mm cermet horz - 306HC100BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC100BRTR-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC101B
Order 'pot 100 ohm 6mm cermet horz - 306HC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC101B-ND.
CTS Electrocomponents 100 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC101BR
Order 'pot 100 ohm 6mm cermet horz - 306HC101BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC101BRTR-ND.
CTS Electrocomponents 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC104B
Order 'pot 100k ohm 6mm cermet horz - 306HC104B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC104B-ND.
Options for CTS Electrocomponents 1.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 306HC102B
Send this link via E-Mail
Help With This Screen
