POT 100 OHM 6MM CERMET HORZ - 306HC101B - Potentiometers, Variable Resistors
| Digi-Key Part Number | 306HC101B-ND |
500 |
.31250 |
Extended Price
156.25 |
| Manufacturer Part Number | 306HC101B | |||
| Description | POT 100 OHM 6MM CERMET HORZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306HC101B |
| Vendor | CTS Electrocomponents |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.252" L x 0.252" W x 0.224" H (6.40mm x 6.40mm x 5.70mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
306HC101B 306HC101B |
306HC101B Specification Sheet
POT 100 OHM 6MM CERMET HORZ - 306HC101B (306HC101B-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 100 OHM 6MM CERMET HORZ - 306HC101B
Order 'pot 100 ohm 6mm cermet horz - 306HC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC101B-ND.
POT 100 OHM 6MM CERMET HORZ - 306HC101BR
Order 'pot 100 ohm 6mm cermet horz - 306HC101BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC101BRTR-ND.
POT 100 OHM 6MM CERMET HORZ - 306UC101B
Order 'pot 100 ohm 6mm cermet horz - 306UC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC101B-ND.
POT 100 OHM 6MM CERMET HORZ - 307UC101E
Order 'pot 100 ohm 6mm cermet horz - 307UC101E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC101E-ND.
POT 100 OHM 6MM CERMET HORZ - 307UC101EA
Order 'pot 100 ohm 6mm cermet horz - 307UC101EA' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307UC101EATR-ND.
POT 10 OHM 6MM CERMET HORZ - 306HC100B
Order 'pot 10 ohm 6mm cermet horz - 306HC100B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC100B-ND.
POT 10 OHM 6MM CERMET HORZ - 306HC100BR
Order 'pot 10 ohm 6mm cermet horz - 306HC100BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC100BRTR-ND.
POT 100 OHM 6MM CERMET VERT - 306JC101B
Order 'pot 100 ohm 6mm cermet vert - 306JC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306JC101B-ND.
POT 100 OHM 6MM CERMET VERT - 306KC101B
Order 'pot 100 ohm 6mm cermet vert - 306KC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306KC101B-ND.
POT 100 OHM 6MM CERMET VERT - 306KC101BR
Order 'pot 100 ohm 6mm cermet vert - 306KC101BR' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306KC101BRTR-ND.
POT 10 OHM 6MM CERMET HORZ - 306UC100B
Order 'pot 10 ohm 6mm cermet horz - 306UC100B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306UC100B-ND.
POT 100 OHM 6MM CERMET VERT - 306XC101B
Order 'pot 100 ohm 6mm cermet vert - 306XC101B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306XC101B-ND.
POT 100 OHM 6MM CERMET VERT - 307XC101E
Order 'pot 100 ohm 6mm cermet vert - 307XC101E' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307XC101E-ND.
POT 100 OHM 6MM CERMET VERT - 307XC101ER
Order 'pot 100 ohm 6mm cermet vert - 307XC101ER' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 307XC101ERTR-ND.
POT 1.0K OHM 6MM CERMET HORZ - 306HC102B
Order 'pot 1.0k ohm 6mm cermet horz - 306HC102B' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number 306HC102B-ND.
Send this link via E-Mail
Help With This Screen
