POT 500K OHM 3/4" RECT CERM MT - 3006P-1-504 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3006P-504-ND |
50 |
1.48360 |
Extended Price
74.18 |
| Manufacturer Part Number | 3006P-1-504 | |||
| Description | POT 500K OHM 3/4" RECT CERM MT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3006P-1-504 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 500.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 750 mW @ 70 °C |
| Rotation | 15.0 rev [Nom] |
| Shape | Rectangular |
| Length | 19.050 mm [Typ] |
| Width | 4.830 mm [Typ] |
| Height | 6.350 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 1000.000 V [Max] |
| Weight | 1.1390 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3006P 1 504 3006P1504 3006P 504 ND 3006P504ND 3006P-504 |
3006P-1-504 Specification Sheet
POT 500K OHM 3/4" RECT CERM MT - 3006P-1-504 (3006P-504-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 500K OHM 3/4" RECT CERM MT - 3006P-1-504LF
Order 'pot 500k ohm 3/4" rect cerm mt - 3006P-1-504LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-504LF-ND.
POT 500K OHM 3/4" RECT CERM MT - 3006P-1-504
Order 'pot 500k ohm 3/4" rect cerm mt - 3006P-1-504' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-504-ND.
POT 100 OHM 3/4" RECT CERM MT - 3006P-1-101LF
Order 'pot 100 ohm 3/4" rect cerm mt - 3006P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-101LF-ND.
POT 100 OHM 3/4" RECT CERM MT - 3006P-1-101
Order 'pot 100 ohm 3/4" rect cerm mt - 3006P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-101-ND.
POT 1.0K OHM 3/4" RECT CERM MT - 3006P-1-102LF
Order 'pot 1.0k ohm 3/4" rect cerm mt - 3006P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-102LF-ND.
POT 1.0K OHM 3/4" RECT CERM MT - 3006P-1-102
Order 'pot 1.0k ohm 3/4" rect cerm mt - 3006P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-102-ND.
POT 10K OHM 3/4" RECT CERM MT - 3006P-1-103LF
Order 'pot 10k ohm 3/4" rect cerm mt - 3006P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-103LF-ND.
POT 10K OHM 3/4" RECT CERM MT - 3006P-1-103
Order 'pot 10k ohm 3/4" rect cerm mt - 3006P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-103-ND.
POT 100K OHM 3/4" RECT CERM MT - 3006P-1-104LF
Order 'pot 100k ohm 3/4" rect cerm mt - 3006P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-104LF-ND.
POT 100K OHM 3/4" RECT CERM MT - 3006P-1-104
Order 'pot 100k ohm 3/4" rect cerm mt - 3006P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-104-ND.
POT 1.0M OHM 3/4" RECT CERM MT - 3006P-1-105LF
Order 'pot 1.0m ohm 3/4" rect cerm mt - 3006P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-105LF-ND.
POT 1.0M OHM 3/4" RECT CERM MT - 3006P-1-105
Order 'pot 1.0m ohm 3/4" rect cerm mt - 3006P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-105-ND.
POT 200 OHM 3/4" RECT CERM MT - 3006P-1-201LF
Order 'pot 200 ohm 3/4" rect cerm mt - 3006P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-201LF-ND.
POT 200 OHM 3/4" RECT CERM MT - 3006P-1-201
Order 'pot 200 ohm 3/4" rect cerm mt - 3006P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-201-ND.
POT 2.0K OHM 3/4" RECT CERM MT - 3006P-1-202LF
Order 'pot 2.0k ohm 3/4" rect cerm mt - 3006P-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3006P-202LF-ND.
Send this link via E-Mail
Help With This Screen