CABINET ALUMINUM 3.5 X 17 X 9 - UPS 350-17-9 - Boxes, Enclosures, Racks
| Digi-Key Part Number | L183-ND |
1 10 100 |
128.08000 106.30600 96.06000 |
Extended Price
128.08 1063.06 9606.00 |
| Manufacturer Part Number | UPS 350-17-9 | |||
| Description | CABINET ALUMINUM 3.5 X 17 X 9 | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPS 350-17-9 |
| Vendor | LMB Heeger Inc. |
| Category | Boxes, Enclosures, Racks |
| Color | Blue, White |
| Design | End Panel(s) |
| Features | Separate Panel or Cover Thickness |
| Material | Metal - Aluminum |
| Ratings | - |
| Series | Uni-Pac |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 9" L x 17" W x 3.5" H (228.6mm x 431.8mm x 88.9mm) |
| Thickness | 0.063" (1.60mm) |
| Weight | - |
| Container Type | Cabinet |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPS 350 17 9 UPS 350179 L183 ND L183ND L183 |
CABINET ALUMINUM 3.5 X 17 X 9 - UPS 350-17-9 (L183-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CABINET ALUMINUM 3.5 X 12 X 9 - UPS 350-12-9
Order 'cabinet aluminum 3.5 x 12 x 9 - UPS 350-12-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L182-ND.
CABINET ALUMINUM 3.5 X 17 X 12 - UPS 350-17-12
Order 'cabinet aluminum 3.5 x 17 x 12 - UPS 350-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L184-ND.
CABINET ALUMINUM 3.5 X 17 X 9 - UPS 350-17-9
Order 'cabinet aluminum 3.5 x 17 x 9 - UPS 350-17-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L183-ND.
CABINET ALUMINUM 5.25 X 17 X 9 - UPS 525-17-9
Order 'cabinet aluminum 5.25 x 17 x 9 - UPS 525-17-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L186-ND.
CABINET ALUMINUM 5.25 X 17 X 12 - UPS 525-17-12
Order 'cabinet aluminum 5.25 x 17 x 12 - UPS 525-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L187-ND.
CABINET ALUMINUM 7 X 17 X 12 - UPS 7-17-12
Order 'cabinet aluminum 7 x 17 x 12 - UPS 7-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L188-ND.
CABINET ALUMINUM 7 X 17 X 14 - UPS 7-17-14
Order 'cabinet aluminum 7 x 17 x 14 - UPS 7-17-14' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L189-ND.
DEK 5/3 5 MC GW 9 500/PK - 1755280009
Order 'dek 5/3 5 mc gw 9 500/pk - 1755280009' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755280009-ND.
BOX ALUMINUM 3 X 7 X 5 (HWD) - UNC 3-7-5
Order 'box aluminum 3 x 7 x 5 (hwd) - UNC 3-7-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L158-ND.
BOX PERF ALUMINUM 3 X 4 X 5 - PERF-140 PL
Order 'box perf aluminum 3 x 4 x 5 - PERF-140 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L174-ND.
CABINET ALUMINUM 1.75 X 12 X 7 - UPS 175-12-7
Order 'cabinet aluminum 1.75 x 12 x 7 - UPS 175-12-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L181-ND.
CABINET ALUMINUM 5.25 X 14 X 7 - UPS 525-14-7
Order 'cabinet aluminum 5.25 x 14 x 7 - UPS 525-14-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L185-ND.
PANEL ALUMINUM 3-1/16 X 5-7/8" - 2045
Order 'panel aluminum 3-1/16 x 5-7/8" - 2045' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.
PLATE ALUMINUM BOTTOM 6" X 17" - BPA-1515
Order 'plate aluminum bottom 6" x 17" - BPA-1515' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number BPA-1515-ND.
PLATE ALUMINUM BOTTOM 7" X 17" - BPA-1517
Order 'plate aluminum bottom 7" x 17" - BPA-1517' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number BPA-1517-ND.
Send this link via E-Mail
Help With This Screen