POT 50K OHM 9MM HORZ PLA BUSHING - EVU-E2KFK4D54
| Digi-Key Part Number | P3Z4503-ND |
1 10 100 1000 5000 10000 25000 |
1.22000 1.02000 .76500 .56440 .51000 .47600 .44200 |
Extended Price
1.22 10.20 76.50 564.40 2550.00 4760.00 11050.00 |
| Manufacturer Part Number | EVU-E2KFK4D54 | |||
| Description | POT 50K OHM 9MM HORZ PLA BUSHING | |||
| Quantity Available | 821 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EVU-E2KFK4D54 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole, Right Angle |
| Resistance | 50.00 kOhms [Typ] |
| Resistance Tolerance | ±20% |
| Termination Style | PC Pin |
| Rotation | 300.0° [Nom] |
| Actuator Type | Flatted Shaft-Side |
| Power | 50.00 mW [Max] |
| Actuator Diameter | 6.000 mm [Typ] |
| Actuator Length | 12.000 mm [Typ] |
| Actuator Material | Plastic |
| Bushing Diameter | 9.000 mm [Nom] |
| Bushing Length | 5.000 mm [Typ] |
| Bushing Thread | M9 x 0.75 |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Bushing Material | Plastic |
| Detent | None |
| Has Digi-Reel | Not TR |
| Packaging | Tray |
| Power | 50 mW @ 50 °C |
| Rotation Tol. | ±5° |
| T073 Catalog Page | 1752 [Nom] |
| Taper | D |
| Height | 16.000 mm [Typ] |
| Length | 17.500 mm [Typ] |
| Life Expectancy (Cycles) | 10000 [Min] |
| Width | 9.700 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVU E2KFK4D54 EVUE2KFK4D54 P3Z4503 ND P3Z4503ND P3Z4503 |
EVU-E2KFK4D54 Specification Sheet
POT 50K OHM 9MM HORZ PLA BUSHING - EVU-E2KFK4D54 (P3Z4503-ND)
Related parts :POT 50K OHM 9MM HORZ PLA BUSHING - EVU-E2KFK4D54
Order 'pot 50k ohm 9mm horz pla bushing - EVU-E2KFK4D54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3Z4503-ND.
POT 50K OHM 9MM HORZ PLA BUSHING - EVU-E3KFK4B54
Order 'pot 50k ohm 9mm horz pla bushing - EVU-E3KFK4B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3W1503-ND.
POT 50K OHM 9MM HORZ PLA BUSHING - EVU-E2KFK4B54
Order 'pot 50k ohm 9mm horz pla bushing - EVU-E2KFK4B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3Y3503-ND.
POT 50K OHM 9MM HORZ PLA BUSHING - EVU-E3KFK4D54
Order 'pot 50k ohm 9mm horz pla bushing - EVU-E3KFK4D54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3X2503-ND.
POT 50K OHM 9MM VERT PLA BUSHING - EVU-F3LFL3B54
Order 'pot 50k ohm 9mm vert pla bushing - EVU-F3LFL3B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3I9503-ND.
POT 50K OHM 9MM VERT PLA BUSHING - EVU-F2LFL3B54
Order 'pot 50k ohm 9mm vert pla bushing - EVU-F2LFL3B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3K1503-ND.
POT 50K OHM 9MM HORZ NO BUSHING - EVU-E3AF25B54
Order 'pot 50k ohm 9mm horz no bushing - EVU-E3AF25B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3M3503-ND.
POT 50K OHM 9MM HORZ NO BUSHING - EVU-E2AF25B54
Order 'pot 50k ohm 9mm horz no bushing - EVU-E2AF25B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3P5503-ND.
POT 50K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4B54
Order 'pot 50k ohm 9mm horz met bushing - EVU-E3JFK4B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3R7503-ND.
POT 50K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B54
Order 'pot 50k ohm 9mm horz met bushing - EVU-E2JFK4B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3T9503-ND.
POT 10K OHM 9MM HORZ PLA BUSHING - EVU-E3KFK4B14
Order 'pot 10k ohm 9mm horz pla bushing - EVU-E3KFK4B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3W1103-ND.
POT 20K OHM 9MM HORZ PLA BUSHING - EVU-E3KFK4B24
Order 'pot 20k ohm 9mm horz pla bushing - EVU-E3KFK4B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3W1203-ND.
POT 5K OHM 9MM HORZ PLA BUSHING - EVU-E3KFK4B53
Order 'pot 5k ohm 9mm horz pla bushing - EVU-E3KFK4B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3W1502-ND.
POT 10K OHM 9MM HORZ PLA BUSHING - EVU-E2KFK4B14
Order 'pot 10k ohm 9mm horz pla bushing - EVU-E2KFK4B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3Y3103-ND.
POT 20K OHM 9MM HORZ PLA BUSHING - EVU-E2KFK4B24
Order 'pot 20k ohm 9mm horz pla bushing - EVU-E2KFK4B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3Y3203-ND.
Send this link via E-Mail
Help With This Screen