Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABINET ALUMINUM 3.5 X 12 X 9 - UPS 350-12-9

Digi-Key Part Number L182-ND
Price Break
1
10
100
Unit Price
109.86000
91.18400
82.39500
Extended Price
109.86
911.84
8239.50
Manufacturer Part NumberUPS 350-12-9
DescriptionCABINET ALUMINUM 3.5 X 12 X 9
Quantity Available 20
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUPS 350-12-9
VendorLMB Heeger Inc.
CategoryBoxes, Enclosures, Racks
ColorBlue, White
DesignEnd Panel(s)
FeaturesSeparate Panel or Cover Thickness
MaterialMetal - Aluminum
Ratings-
SeriesUni-Pac
Shipping InfoShipped from Digi-Key
Size / Dimension9" L x 12" W x 3.5" H (228.6mm x 304.8mm x 88.9mm)
Thickness0.063" (1.60mm)
Weight-
Container TypeCabinet
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UPS 350 12 9
UPS 350129
L182 ND
L182ND
L182


Image of CABINET ALUMINUM 3.5 X 12 X 9 - UPS 350-12-9

CABINET ALUMINUM 3.5 X 12 X 9 - UPS 350-12-9 (L182-ND)

Related parts :
CABINET ALUMINUM 3.5 X 12 X 9 - UPS 350-12-9
 Order 'cabinet aluminum 3.5 x 12 x 9 - UPS 350-12-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L182-ND.
CABINET ALUMINUM 3.5 X 17 X 9 - UPS 350-17-9
 Order 'cabinet aluminum 3.5 x 17 x 9 - UPS 350-17-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L183-ND.
CABINET ALUMINUM 1.75 X 12 X 7 - UPS 175-12-7
 Order 'cabinet aluminum 1.75 x 12 x 7 - UPS 175-12-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L181-ND.
CABINET ALUMINUM 3.5 X 17 X 12 - UPS 350-17-12
 Order 'cabinet aluminum 3.5 x 17 x 12 - UPS 350-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L184-ND.
CABINET ALUMINUM 5.25 X 17 X 9 - UPS 525-17-9
 Order 'cabinet aluminum 5.25 x 17 x 9 - UPS 525-17-9' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L186-ND.
CABINET ALUMINUM 5.25 X 17 X 12 - UPS 525-17-12
 Order 'cabinet aluminum 5.25 x 17 x 12 - UPS 525-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L187-ND.
CABINET ALUMINUM 7 X 17 X 12 - UPS 7-17-12
 Order 'cabinet aluminum 7 x 17 x 12 - UPS 7-17-12' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L188-ND.
DEK 5/3 5 MC GW 9 500/PK - 1755280009
 Order 'dek 5/3 5 mc gw 9 500/pk - 1755280009' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1755280009-ND.
HORIZ SHORT PART 22-3/4 X 12-5/8 - 39626
 Order 'horiz short part 22-3/4 x 12-5/8 - 39626' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39626-ND.
TWIST LOK STANDOFF 3/4 X .91" - STL-1-350-12-01
 Order 'twist lok standoff 3/4 x .91" - STL-1-350-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-1-350-12-01-ND.
TWIST LOK STANDOFF 3/4 X .91" - STL-2-350-12-01
 Order 'twist lok standoff 3/4 x .91" - STL-2-350-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number STL-2-350-12-01-ND.
TWIST LOK STANDOFF 3/4 X .91" - STL-3-350-12-01
 Order 'twist lok standoff 3/4 x .91" - STL-3-350-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-3-350-12-01-ND.
TWIST LOK STANDOFF 3/4 X .91" - STL-350-12-01
 Order 'twist lok standoff 3/4 x .91" - STL-350-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-350-12-01-ND.
TWIST LOK STANDOFF 3/16 X .91" - STL-8-350-12-01
 Order 'twist lok standoff 3/16 x .91" - STL-8-350-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number STL-8-350-12-01-ND.
PWR SUPPLY 145W 3-5/12/12/3-25V - LPQ142-C
 Order 'pwr supply 145w 3-5/12/12/3-25v - LPQ142-C' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number LPQ142-C-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABINET ALUMINUM 1.75 X 12 X 7 - UPS 175-12-7 Next: CABINET ALUMINUM 3.5 X 17 X 12 - UPS 350-17-12