POT 10.0KOHM CERMET 2W HOOK TERM - VU1031SS24 - Potentiometers, Variable Resistors
| Digi-Key Part Number | VU103-ND |
1 10 50 100 250 500 |
5.75000 5.19400 4.42000 3.66860 3.20452 2.87300 |
Extended Price
5.75 51.94 221.00 366.86 801.13 1436.50 |
| Manufacturer Part Number | VU1031SS24 | |||
| Description | POT 10.0KOHM CERMET 2W HOOK TERM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | VU1031SS24 |
| Vendor | Precision Electronic Components Ltd. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Panel Mount |
| Resistance | 10.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 2.00 W [Max] |
| Rotation | 274.0° [Nom] |
| Actuator Type | Knurled Shaft |
| Actuator Diameter | 6.350 mm [Typ] |
| Actuator Length | 19.050 mm [Typ] |
| Bushing Thread | 3/8-32 UNEF |
| Packaging | Bulk |
| Height | 19.560 mm [Typ] |
| Width | 18.540 mm [Typ] |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 110 °C [Max] |
| Bushing Diameter | 9.530 mm [Nom] |
| Bushing Length | 9.520 mm [Typ] |
| Power | 2 W @ 70 °C |
| Resistive Material | Cermet |
| Shape | Square |
| Voltage | 1.000 kV [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VU1031SS24 VU1031SS24 VU103 ND VU103ND VU103 |
POT 10.0KOHM CERMET 2W HOOK TERM - VU1031SS24 (VU103-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 10.0KOHM CERMET 2W HOOK TERM - VU1031SS24
Order 'pot 10.0kohm cermet 2w hook term - VU1031SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU103-ND.
POT 100 OHM CERMET 2W HOOK TERM - VU1011SS24
Order 'pot 100 ohm cermet 2w hook term - VU1011SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU101-ND.
POT 1.0K OHM CERMET 2W HOOK TERM - VU1021SS24
Order 'pot 1.0k ohm cermet 2w hook term - VU1021SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU102-ND.
POT 250 OHM CERMET 2W HOOK TERM - VU2511SS24
Order 'pot 250 ohm cermet 2w hook term - VU2511SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU251-ND.
POT 2.5K OHM CERMET 2W HOOK TERM - VU2521SS24
Order 'pot 2.5k ohm cermet 2w hook term - VU2521SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU252-ND.
POT 500 OHM CERMET 2W HOOK TERM - VU5011SS24
Order 'pot 500 ohm cermet 2w hook term - VU5011SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU501-ND.
POT 5.0K OHM CERMET 2W HOOK TERM - VU5021SS24
Order 'pot 5.0k ohm cermet 2w hook term - VU5021SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU502-ND.
POT 100KOHM CERMET 2W HOOK TERM - VU1041SS24
Order 'pot 100kohm cermet 2w hook term - VU1041SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU104-ND.
POT 25.0KOHM CERMET 2W HOOK TERM - VU2531SS24
Order 'pot 25.0kohm cermet 2w hook term - VU2531SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU253-ND.
POT 50.0KOHM CERMET 2W HOOK TERM - VU5031SS24
Order 'pot 50.0kohm cermet 2w hook term - VU5031SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU503-ND.
POT 100 OHM CERMET 2W PC TERM - VPU1011SS24
Order 'pot 100 ohm cermet 2w pc term - VPU1011SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VPU101-ND.
POT 1.0K OHM CERMET 2W PC TERM - VPU1021SS24
Order 'pot 1.0k ohm cermet 2w pc term - VPU1021SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VPU102-ND.
POT 250 OHM CERMET 2W PC TERM - VPU2511SS24
Order 'pot 250 ohm cermet 2w pc term - VPU2511SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VPU251-ND.
POT 2.5K OHM CERMET 2W PC TERM - VPU2521SS24
Order 'pot 2.5k ohm cermet 2w pc term - VPU2521SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VPU252-ND.
POT 500 OHM CERMET 2W PC TERM - VPU5011SS24
Order 'pot 500 ohm cermet 2w pc term - VPU5011SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VPU501-ND.
Send this link via E-Mail
Help With This Screen