POT 25K OHM .5W CONDUCT PLASTIC - 392C325K - Potentiometers, Variable Resistors
| Digi-Key Part Number | 392C325K-ND |
60 |
8.07000 |
Extended Price
484.20 |
| Manufacturer Part Number | 392C325K | |||
| Description | POT 25K OHM .5W CONDUCT PLASTIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 392C325K |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 25.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Round - 0.510" Dia x 0.469" H (12.95mm x 11.91mm) |
| Packaging | Bulk |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | 392 |
| Mounting Type | Panel Mount |
| Other Names |
392C325K 392C325K |
POT 25K OHM .5W CONDUCT PLASTIC - 392C325K (392C325K-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 25K OHM .5W CONDUCT PLASTIC - 392C325K
Order 'pot 25k ohm .5w conduct plastic - 392C325K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C325K-ND.
POT 25K OHM .5W CONDUCT PLASTIC - 392C225K
Order 'pot 25k ohm .5w conduct plastic - 392C225K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C225K-ND.
POT 25K OHM 2W CONDUCT PLASTIC - 53C325K
Order 'pot 25k ohm 2w conduct plastic - 53C325K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C325K-ND.
POT 25K OHM 2W CONDUCT PLASTIC - 53C225K
Order 'pot 25k ohm 2w conduct plastic - 53C225K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C225K-ND.
POT 1000 OHM .5W CONDUCT PLASTIC - 392C21K
Order 'pot 1000 ohm .5w conduct plastic - 392C21K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C21K-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 392C210K
Order 'pot 10k ohm .5w conduct plastic - 392C210K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C210K-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 392C2100K
Order 'pot 100k ohm .5w conduct plastic - 392C2100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2100K-ND.
POT 1M OHM .5W CONDUCT PLASTIC - 392C21MEG
Order 'pot 1m ohm .5w conduct plastic - 392C21MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C21MEG-ND.
POT 250 OHM .5W CONDUCT PLASTIC - 392C2250
Order 'pot 250 ohm .5w conduct plastic - 392C2250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2250-ND.
POT 2500 OHM .5W CONDUCT PLASTIC - 392C22500
Order 'pot 2500 ohm .5w conduct plastic - 392C22500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C22500-ND.
POT 250K OHM .5W CONDUCT PLASTIC - 392C2250K
Order 'pot 250k ohm .5w conduct plastic - 392C2250K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2250K-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 392C2500
Order 'pot 500 ohm .5w conduct plastic - 392C2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2500-ND.
POT 5000 OHM .5W CONDUCT PLASTIC - 392C25K
Order 'pot 5000 ohm .5w conduct plastic - 392C25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C25K-ND.
POT 50K OHM .5W CONDUCT PLASTIC - 392C250K
Order 'pot 50k ohm .5w conduct plastic - 392C250K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C250K-ND.
POT 500K OHM .5W CONDUCT PLASTIC - 392C2500K
Order 'pot 500k ohm .5w conduct plastic - 392C2500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2500K-ND.
Send this link via E-Mail
Help With This Screen