Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392C3100
POT 100 OHM .5W CONDUCT PLASTIC - 392C3100 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 392C3100-ND |
100 |
5.43610 |
Extended Price
543.61 |
| Manufacturer Part Number | 392C3100 | |||
| Description | POT 100 OHM .5W CONDUCT PLASTIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 392C3100 |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 0.510" Dia x 0.469" H (12.95mm x 11.91mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 3.18mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
392C3100 392C3100 |
POT 100 OHM .5W CONDUCT PLASTIC - 392C3100 (392C3100-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392C3100Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392C3100
Order 'pot 100 ohm .5w conduct plastic - 392C3100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C3100-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N100
Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N101-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308NPC100
Order 'pot 100 ohm .5w conduct plastic - 308NPC100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC101-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA100
Order 'pot 100 ohm .5w conduct plastic - 392JA100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA101-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB100
Order 'pot 100 ohm .5w cond plastic - 392JB100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB101-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C1100
Order 'pot 100 ohm 2w conduct plastic - 53C1100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1101-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C2100
Order 'pot 100 ohm 2w conduct plastic - 53C2100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2100-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C3100
Order 'pot 100 ohm 2w conduct plastic - 53C3100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4N101-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392C2100
Order 'pot 100 omh .5w conduct plastic - 392C2100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2100-ND.
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N1K
Order 'pot 1k ohm .5w conduct plastic - 308N1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N102-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N10K
Order 'pot 10k ohm .5w conduct plastic - 308N10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N103-ND.
Honeywell Sensing and Control/Clarostat 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N100K
Order 'pot 100k ohm .5w conduct plastic - 308N100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N104-ND.
Honeywell Sensing and Control/Clarostat 1.00M Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N1MEG
Order 'pot 1m ohm .5w conduct plastic - 308N1MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N105-ND.
Honeywell Sensing and Control/Clarostat 250 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N250
Order 'pot 250 ohm .5w conduct plastic - 308N250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N251-ND.
Honeywell Sensing and Control/Clarostat 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N2500
Order 'pot 2.5k ohm .5w conduct plastic - 308N2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N252-ND.
Options for Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392C3100
Send this link via E-Mail
Help With This Screen
