Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 100 OHM CARBON 1/2W - RV6LAYSA101A - Potentiometers, Variable Resistors

Digi-Key Part Number RV6L101C-ND
Price Break
1
10
50
100
250
500
Unit Price
11.83000
10.92000
8.19000
5.27800
4.84120
4.45900
Extended Price
11.83
109.20
409.50
527.80
1210.30
2229.50
Manufacturer Part NumberRV6LAYSA101A
DescriptionPOT 100 OHM CARBON 1/2W
Quantity Available 54
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationRV6LAYSA101A
VendorPrecision Electronic Components Ltd.
CategoryPotentiometers, Variable Resistors
Mounting TypePanel Mount
Resistance100.00 Ohms [Typ]
Resistance Tolerance±10%
Power500.00 mW [Max]
Rotation295.0° [Nom]
Termination StyleSolder Lug
Actuator TypeSlotted Shaft
Actuator Diameter3.180 mm [Typ]
Actuator Length15.880 mm [Typ]
Actuator MaterialStainless Steel
Bushing Thread1/4-32 UNEF
PackagingBulk
Diameter12.9500 mm [Typ]
Length11.910 mm [Typ]
Operating Temperature-65 °C [Min]
Operating Temperature125 °C [Max]
Bushing Diameter6.350 mm [Nom]
Bushing Length12.700 mm [Typ]
Housing MaterialMetal
Power5 W @ 70 °C
Resistive MaterialCarbon
ShapeRound
Voltage350.000 V [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names RV6LAYSA101A
RV6LAYSA101A
RV6L101C ND
RV6L101CND
RV6L101C

RV6LAYSA101A Specification Sheet

Image of POT 100 OHM CARBON 1/2W - RV6LAYSA101A

POT 100 OHM CARBON 1/2W - RV6LAYSA101A (RV6L101C-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
POT 100 OHM CARBON 1/2W - RV6LAYSA101A
 Order 'pot 100 ohm carbon 1/2w - RV6LAYSA101A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L101C-ND.
POT 100 OHM CARBON 1/2W - RV6NAYSD101A
 Order 'pot 100 ohm carbon 1/2w - RV6NAYSD101A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6N101C-ND.
POT 100 OHM CARBON 1/2W - SPRU1011S28
 Order 'pot 100 ohm carbon 1/2w - SPRU1011S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number SPRU101C-ND.
POT 1.0K OHM CARBON 1/2W - RV6LAYSA102A
 Order 'pot 1.0k ohm carbon 1/2w - RV6LAYSA102A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L102C-ND.
POT 10K OHM CARBON 1/2W - RV6LAYSA103A
 Order 'pot 10k ohm carbon 1/2w - RV6LAYSA103A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L103C-ND.
POT 100K OHM CARBON 1/2W - RV6LAYSA104A
 Order 'pot 100k ohm carbon 1/2w - RV6LAYSA104A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L104C-ND.
POT 1MEG OHM CARBON 1/2W - RV6LAYSA105A
 Order 'pot 1meg ohm carbon 1/2w - RV6LAYSA105A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L105C-ND.
POT 250 OHM CARBON 1/2W - RV6LAYSA251A
 Order 'pot 250 ohm carbon 1/2w - RV6LAYSA251A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L251C-ND.
POT 2.5K OHM CARBON 1/2W - RV6LAYSA252A
 Order 'pot 2.5k ohm carbon 1/2w - RV6LAYSA252A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L252C-ND.
POT 25K OHM CARBON 1/2W - RV6LAYSA253A
 Order 'pot 25k ohm carbon 1/2w - RV6LAYSA253A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L253C-ND.
POT 250K OHM CARBON 1/2W - RV6LAYSA254A
 Order 'pot 250k ohm carbon 1/2w - RV6LAYSA254A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L254C-ND.
POT 500 OHM CARBON 1/2W - RV6LAYSA501A
 Order 'pot 500 ohm carbon 1/2w - RV6LAYSA501A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L501C-ND.
POT 5.0K OHM CARBON 1/2W - RV6LAYSA502A
 Order 'pot 5.0k ohm carbon 1/2w - RV6LAYSA502A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L502C-ND.
POT 50K OHM CARBON 1/2W - RV6LAYSA503A
 Order 'pot 50k ohm carbon 1/2w - RV6LAYSA503A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L503C-ND.
POT 500K OHM CARBON 1/2W - RV6LAYSA504A
 Order 'pot 500k ohm carbon 1/2w - RV6LAYSA504A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L504C-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 100 OHM 9MM RD CERM ST SEAL - 3309W-1-101 Next: POT 100 OHM CARBON 1/2W - RV6NAYSD101A