POT 7.5K OHM CARBON 2 WATT - RV4NAYSD752A - Potentiometers, Variable Resistors
| Digi-Key Part Number | RV4N752C-ND |
1 10 50 100 250 500 |
8.01000 7.23800 6.16000 5.11280 4.46600 4.00400 |
Extended Price
8.01 72.38 308.00 511.28 1116.50 2002.00 |
| Manufacturer Part Number | RV4NAYSD752A | |||
| Description | POT 7.5K OHM CARBON 2 WATT | |||
| Quantity Available | 276 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RV4NAYSD752A |
| Vendor | Precision Electronic Components Ltd. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Panel Mount |
| Resistance | 7.50 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 2.00 W [Max] |
| Rotation | 314.0° [Nom] |
| Termination Style | Solder Lug |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 6.320 mm [Typ] |
| Actuator Length | 22.230 mm [Typ] |
| Actuator Material | Stainless Steel |
| Bushing Thread | 3/8-32 UNEF |
| Packaging | Bulk |
| Diameter | 28.4500 mm [Typ] |
| Length | 13.610 mm [Typ] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Bushing Diameter | 9.530 mm [Nom] |
| Bushing Length | 9.520 mm [Typ] |
| Housing Material | Stainless Steel |
| Power | 2 W @ 70 °C |
| Resistive Material | Carbon |
| Shape | Round |
| Voltage | 500.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RV4NAYSD752A RV4NAYSD752A RV4N752C ND RV4N752CND RV4N752C |
RV4NAYSD752A Specification Sheet
POT 7.5K OHM CARBON 2 WATT - RV4NAYSD752A (RV4N752C-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 7.5K OHM CARBON 2 WATT - RV4NAYSD752A
Order 'pot 7.5k ohm carbon 2 watt - RV4NAYSD752A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N752C-ND.
POT 15.0K OHM CARBON 2 WATT - RV4LAYSA153A
Order 'pot 15.0k ohm carbon 2 watt - RV4LAYSA153A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L153C-ND.
POT 35.0K OHM CARBON 2 WATT - RV4LAYSA353A
Order 'pot 35.0k ohm carbon 2 watt - RV4LAYSA353A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L353C-ND.
POT 150 OHM CARBON 2 WATT - RV4NAYSD151A
Order 'pot 150 ohm carbon 2 watt - RV4NAYSD151A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N151C-ND.
POT 1.5K OHM CARBON 2 WATT - RV4NAYSD152A
Order 'pot 1.5k ohm carbon 2 watt - RV4NAYSD152A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N152C-ND.
POT 15.0K OHM CARBON 2 WATT - RV4NAYSD153A
Order 'pot 15.0k ohm carbon 2 watt - RV4NAYSD153A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N153C-ND.
POT 35.0K OHM CARBON 2 WATT - RV4NAYSD353A
Order 'pot 35.0k ohm carbon 2 watt - RV4NAYSD353A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N353C-ND.
POT 5.0 MEG OHM CARBON 1/2 WATT - RV6LAYSA505A
Order 'pot 5.0 meg ohm carbon 1/2 watt - RV6LAYSA505A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L505C-ND.
POT 5.0 MEG OHM CARBON 1/2 WATT - RV6NAYSD505A
Order 'pot 5.0 meg ohm carbon 1/2 watt - RV6NAYSD505A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6N505C-ND.
POT TRIPLE 5K OHM - KKKU5021S28
Order 'pot triple 5k ohm - KKKU5021S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KKKU5021S28-ND.
POT 2W TEN TURN WW 5K OHM - GU5021S26
Order 'pot 2w ten turn ww 5k ohm - GU5021S26' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number GU5021S26-ND.
POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28
Order 'pot 5k ohm 2w dual linear taper - KKU5021S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KKU5021S28-ND.
POT 5K OHM 2W LIN TAPER HIGHLIFE - KU5021S28-HL
Order 'pot 5k ohm 2w lin taper highlife - KU5021S28-HL' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number KU5021S28-HL-ND.
POT 100 OHM CARBON 2W - RV4LAYSA101A
Order 'pot 100 ohm carbon 2w - RV4LAYSA101A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L101C-ND.
POT 1.0K OHM CARBON 2W - RV4LAYSA102A
Order 'pot 1.0k ohm carbon 2w - RV4LAYSA102A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L102C-ND.
Send this link via E-Mail
Help With This Screen