POT 10K OHM CARBON 2W - RV4NAYSD103A
| Digi-Key Part Number | RV4N103C-ND |
1 10 50 100 250 500 |
8.01000 7.23800 6.16000 5.11280 4.46600 4.00400 |
Extended Price
8.01 72.38 308.00 511.28 1116.50 2002.00 |
| Manufacturer Part Number | RV4NAYSD103A | |||
| Description | POT 10K OHM CARBON 2W | |||
| Quantity Available | 550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RV4NAYSD103A |
| Vendor | Precision Electronic Components Ltd |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 2W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 1.120" Dia x 0.536" H (28.45mm x 13.61mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 6.32mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Carbon |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RV4NAYSD103A RV4NAYSD103A RV4N103C ND RV4N103CND RV4N103C |
RV4NAYSD103A Specification Sheet
POT 10K OHM CARBON 2W - RV4NAYSD103A (RV4N103C-ND)
Related parts :POT 10K OHM CARBON 2W - RV4NAYSD103A
Order 'pot 10k ohm carbon 2w - RV4NAYSD103A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N103C-ND.
TRIMPOT 10K OHM 4MM TOP ADJ SMD - 3224W-1-103E
Order 'trimpot 10k ohm 4mm top adj smd - 3224W-1-103E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3224W-103ETR-ND.
POT 20K OHM 7MM CERMET TOP SMD - ST7ETB203
Order 'pot 20k ohm 7mm cermet top smd - ST7ETB203' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number ST7ETB203TR-ND.
RES 10K OHM 1/10W .1% 0603 SMD - ERA-3YEB103V
Order 'res 10k ohm 1/10w .1% 0603 smd - ERA-3YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KYTR-ND.
RES 10K OHM 1/8W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/8w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KZCT-ND.
RES 10K OHM 1/8W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/8w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KZTR-ND.
SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H
Order 'speaker 8 ohm 20w 102mm square - GF1004H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004H-ND.
SPEAKER ROUND 36MM 8 OHM .5W - EAS-3P127A
Order 'speaker round 36mm 8 ohm .5w - EAS-3P127A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10175-ND.
CARD READER FULL INSERT DBL TRK - ZU-1870MA5T5
Order 'card reader full insert dbl trk - ZU-1870MA5T5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR107-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32411-ND.
IC PRECISION OP-AMP DUAL 8-DIP - LT1013CN8
Order 'ic precision op-amp dual 8-dip - LT1013CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013CN8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
IC DCP QUAD 10K 64TP 20SOIC - X9241AWS
Order 'ic dcp quad 10k 64tp 20soic - X9241AWS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9241AWS-ND.
Send this link via E-Mail
Help With This Screen
