Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C31K
POT 1.0K OHM 2W CONDUCT PLASTIC - 53C31K - Potentiometers, Variable Resistors
| Digi-Key Part Number | RV4N102-ND |
100 |
4.80730 |
Extended Price
480.73 |
| Manufacturer Part Number | 53C31K | |||
| Description | POT 1.0K OHM 2W CONDUCT PLASTIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53C31K |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 2W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 1.094" Dia x 0.563" H (27.78mm x 14.27mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 6.35mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
53C31K 53C31K RV4N102 ND RV4N102ND RV4N102 |
POT 1.0K OHM 2W CONDUCT PLASTIC - 53C31K (RV4N102-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C31KHoneywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C31K
Order 'pot 1.0k ohm 2w conduct plastic - 53C31K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4N102-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C110K
Order 'pot 10k ohm 2w conduct plastic - 53C110K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1103-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N10K
Order 'pot 10k ohm .5w conduct plastic - 308N10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N103-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308NPC10K
Order 'pot 10k ohm .5w conduct plastic - 308NPC10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC103-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA10K
Order 'pot 10k ohm .5w conduct plastic - 392JA10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA103-ND.
Honeywell Sensing and Control/Clarostat 50.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C150
Order 'pot 50 ohm 2w conduct plastic - 53C150' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1050-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C1100
Order 'pot 100 ohm 2w conduct plastic - 53C1100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1101-ND.
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C11000
Order 'pot 1k ohm 2w conduct plastic - 53C11000' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1102-ND.
Honeywell Sensing and Control/Clarostat 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C1100K
Order 'pot 100k ohm 2w conduct plastic - 53C1100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1104-ND.
Honeywell Sensing and Control/Clarostat 10.0M Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C110MEG
Order 'pot 10m ohm 2w conduct plastic - 53C110MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1106-ND.
Honeywell Sensing and Control/Clarostat 250 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C1250
Order 'pot 250 ohm 2w conduct plastic - 53C1250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1251-ND.
Honeywell Sensing and Control/Clarostat 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C12500
Order 'pot 2500 ohm 2w conduct plastic - 53C12500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1252-ND.
Honeywell Sensing and Control/Clarostat 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C125K
Order 'pot 25k ohm 2w conduct plastic - 53C125K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1253-ND.
Honeywell Sensing and Control/Clarostat 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C1500
Order 'pot 500 ohm 2w conduct plastic - 53C1500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1501-ND.
Honeywell Sensing and Control/Clarostat 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C325K
Order 'pot 25k ohm 2w conduct plastic - 53C325K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C325K-ND.
Options for Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C31K
Send this link via E-Mail
Help With This Screen
