POT 100 OHM 2W CONDUCT PLASTIC - 53C3100 - Potentiometers, Variable Resistors
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C3100
| Digi-Key Part Number | RV4N101-ND |
50 |
5.13080 |
Extended Price
256.54 |
| Manufacturer Part Number | 53C3100 | |||
| Description | POT 100 OHM 2W CONDUCT PLASTIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53C3100 |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 2W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 1.094" Dia x 0.563" H (27.78mm x 14.27mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 6.35mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
53C3100 53C3100 RV4N101 ND RV4N101ND RV4N101 |
53C3100 Specification Sheet
POT 100 OHM 2W CONDUCT PLASTIC - 53C3100 (RV4N101-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C3100POT 100 OHM 2W CONDUCT PLASTIC - 53C3100
Order 'pot 100 ohm 2w conduct plastic - 53C3100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4N101-ND.
POT 100 OHM 2W CONDUCT PLASTIC - 53C1100
Order 'pot 100 ohm 2w conduct plastic - 53C1100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1101-ND.
POT 100 OHM 2W CONDUCT PLASTIC - 53C2100
Order 'pot 100 ohm 2w conduct plastic - 53C2100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2100-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308N100
Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N101-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308NPC100
Order 'pot 100 ohm .5w conduct plastic - 308NPC100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC101-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 392JA100
Order 'pot 100 ohm .5w conduct plastic - 392JA100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA101-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 392C3100
Order 'pot 100 ohm .5w conduct plastic - 392C3100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C3100-ND.
POT 100 OHM 2W COND PLASTIC LNR - 380C3100
Order 'pot 100 ohm 2w cond plastic lnr - 380C3100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 380C3100-ND.
POT 100 OHM 2W COND PLASTIC LNR - 380C1100
Order 'pot 100 ohm 2w cond plastic lnr - 380C1100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 380C1100-ND.
POT 50 OHM 2W CONDUCT PLASTIC - 53C150
Order 'pot 50 ohm 2w conduct plastic - 53C150' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1050-ND.
POT 1K OHM 2W CONDUCT PLASTIC - 53C11000
Order 'pot 1k ohm 2w conduct plastic - 53C11000' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1102-ND.
POT 10K OHM 2W CONDUCT PLASTIC - 53C110K
Order 'pot 10k ohm 2w conduct plastic - 53C110K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1103-ND.
POT 100K OHM 2W CONDUCT PLASTIC - 53C1100K
Order 'pot 100k ohm 2w conduct plastic - 53C1100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1104-ND.
POT 10M OHM 2W CONDUCT PLASTIC - 53C110MEG
Order 'pot 10m ohm 2w conduct plastic - 53C110MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1106-ND.
POT 250 OHM 2W CONDUCT PLASTIC - 53C1250
Order 'pot 250 ohm 2w conduct plastic - 53C1250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1251-ND.
Options for Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C3100
Send this link via E-Mail
Help With This Screen
