POT 500 OHM 2W CONDUCT PLASTIC - 53C2500 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 53C2500-ND |
70 |
9.00000 |
Extended Price
630.00 |
| Manufacturer Part Number | 53C2500 | |||
| Description | POT 500 OHM 2W CONDUCT PLASTIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53C2500 |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 2W |
| Number of Turns | Single |
| Package / Case | Round - 1.094" Dia x 1.094" H (27.78mm x 27.78mm) |
| Packaging | Bulk |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Series | 53C |
| Mounting Type | Panel Mount |
| Other Names |
53C2500 53C2500 |
POT 500 OHM 2W CONDUCT PLASTIC - 53C2500 (53C2500-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 500 OHM 2W CONDUCT PLASTIC - 53C2500
Order 'pot 500 ohm 2w conduct plastic - 53C2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2500-ND.
POT 25K OHM 2W CONDUCT PLASTIC - 53C325K
Order 'pot 25k ohm 2w conduct plastic - 53C325K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C325K-ND.
POT 100 OHM 2W CONDUCT PLASTIC - 53C2100
Order 'pot 100 ohm 2w conduct plastic - 53C2100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2100-ND.
POT 1K OHM 2W CONDUCT PLASTIC - 53C21K
Order 'pot 1k ohm 2w conduct plastic - 53C21K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C21K-ND.
POT 100K OHM 2W CONDUCT PLASTIC - 53C2100K
Order 'pot 100k ohm 2w conduct plastic - 53C2100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2100K-ND.
POT 1M OHM 2W CONDUCT PLASTIC - 53C21MEG
Order 'pot 1m ohm 2w conduct plastic - 53C21MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C21MEG-ND.
POT 250 OHM 2W CONDUCT PLASTIC - 385500M0604
Order 'pot 250 ohm 2w conduct plastic - 385500M0604' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 385500M0604-ND.
POT 25K OHM 2W CONDUCT PLASTIC - 53C225K
Order 'pot 25k ohm 2w conduct plastic - 53C225K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C225K-ND.
POT 250K OHM 2W CONDUCT PLASTIC - 53C2250K
Order 'pot 250k ohm 2w conduct plastic - 53C2250K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2250K-ND.
POT 50 OHM 2W CONDUCT PLASTIC - 53C250
Order 'pot 50 ohm 2w conduct plastic - 53C250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C250-ND.
POT 50K OHM 2W CONDUCT PLASTIC - 53C250K
Order 'pot 50k ohm 2w conduct plastic - 53C250K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C250K-ND.
POT 500K OHM 2W CONDUCT PLASTIC - 53C2500K
Order 'pot 500k ohm 2w conduct plastic - 53C2500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C2500K-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 392C2500
Order 'pot 500 ohm .5w conduct plastic - 392C2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2500-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 392C3500
Order 'pot 500 ohm .5w conduct plastic - 392C3500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C3500-ND.
POT 250K OHM 2W CONDUCT PLASTIC - RV4NAYSD254C
Order 'pot 250k ohm 2w conduct plastic - RV4NAYSD254C' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4NAYSD254C-ND.
Send this link via E-Mail
Help With This Screen