Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA501A
POT 500 OHM CARBON 2W - RV4LAYSA501A - Potentiometers, Variable Resistors
| Digi-Key Part Number | RV4L501C-ND |
1 10 50 100 250 500 |
8.37000 7.56700 6.44000 5.34520 4.66900 4.18600 |
Extended Price
8.37 75.67 322.00 534.52 1167.25 2093.00 |
| Manufacturer Part Number | RV4LAYSA501A | |||
| Description | POT 500 OHM CARBON 2W | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RV4LAYSA501A |
| Vendor | Precision Electronic Components Ltd |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 2W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 1.120" Dia x 0.536" H (28.45mm x 13.61mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 6.32mm |
| Actuator Length | 15.88mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Carbon |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RV4LAYSA501A RV4LAYSA501A RV4L501C ND RV4L501CND RV4L501C |
RV4LAYSA501A Specification Sheet
POT 500 OHM CARBON 2W - RV4LAYSA501A (RV4L501C-ND) - Potentiometers, Variable Resistors
Related parts Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA501APrecision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA501A
Order 'pot 500 ohm carbon 2w - RV4LAYSA501A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L501C-ND.
Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD501A
Order 'pot 500 ohm carbon 2w - RV4NAYSD501A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N501C-ND.
Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSJ501A
Order 'pot 500 ohm carbon 2w - RV4NAYSJ501A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4NJ501C-ND.
Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn RV6LAYSA501A
Order 'pot 500 ohm carbon 1/2w - RV6LAYSA501A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6L501C-ND.
Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV6NAYSD501A
Order 'pot 500 ohm carbon 1/2w - RV6NAYSD501A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV6N501C-ND.
Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn SPRU5011S28
Order 'pot 500 ohm carbon 1/2w - SPRU5011S28' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number SPRU501C-ND.
Precision Electronic Components Ltd 50.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA500A
Order 'pot 50 ohm carbon 2w - RV4LAYSA500A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L500C-ND.
Precision Electronic Components Ltd 50.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD500A
Order 'pot 50 ohm carbon 2w - RV4NAYSD500A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4N500C-ND.
Precision Electronic Components Ltd 50.0 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSJ500A
Order 'pot 50 ohm carbon 2w - RV4NAYSJ500A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4NJ500C-ND.
Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn VPU5011SS24
Order 'pot 500 ohm cermet 2w pc term - VPU5011SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VPU501-ND.
Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn VU5011SS24
Order 'pot 500 ohm cermet 2w hook term - VU5011SS24' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number VU501-ND.
Precision Electronic Components Ltd 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA101A
Order 'pot 100 ohm carbon 2w - RV4LAYSA101A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L101C-ND.
Precision Electronic Components Ltd 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA102A
Order 'pot 1.0k ohm carbon 2w - RV4LAYSA102A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L102C-ND.
Precision Electronic Components Ltd 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA103A
Order 'pot 10k ohm carbon 2w - RV4LAYSA103A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L103C-ND.
Precision Electronic Components Ltd 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA104A
Order 'pot 100k ohm carbon 2w - RV4LAYSA104A' online from Digi-Key. Manufactured by Precision Electronic Components Ltd. Digi-Key part number RV4L104C-ND.
Options for Precision Electronic Components Ltd 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV4LAYSA501A
Send this link via E-Mail
Help With This Screen
