POT 50K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B54 - Potentiometers, Variable Resistors
| Digi-Key Part Number | P3T9503-ND |
1 10 100 1000 5000 10000 25000 |
1.87000 1.56000 1.17000 .86320 .78000 .72800 .67600 |
Extended Price
1.87 15.60 117.00 863.20 3900.00 7280.00 16900.00 |
| Manufacturer Part Number | EVU-E2JFK4B54 | |||
| Description | POT 50K OHM 9MM HORZ MET BUSHING | |||
| Quantity Available | 3567 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVU-E2JFK4B54 |
| Vendor | Panasonic - ECG |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 50.0K |
| Power (Watts) | 0.05W, 1/20W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±20% |
| Package / Case | Square - 0.492" L x 0.382" W x 0.335" H (12.50mm x 9.70mm x 8.50mm) |
| Termination Style | Through Hole |
| Actuator Diameter | 6.00mm |
| Actuator Length | 17.50mm |
| Actuator Type | Flatted Shaft |
| Temperature Coefficient | - |
| Resistive Material | - |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVU E2JFK4B54 EVUE2JFK4B54 P3T9503 ND P3T9503ND P3T9503 |
EVU-E2JFK4B54 Specification Sheet
POT 50K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B54 (P3T9503-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 50K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B54
Order 'pot 50k ohm 9mm horz met bushing - EVU-E2JFK4B54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3T9503-ND.
POT 50K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4B54
Order 'pot 50k ohm 9mm horz met bushing - EVU-E3JFK4B54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3R7503-ND.
POT 50K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4D54
Order 'pot 50k ohm 9mm horz met bushing - EVU-E3JFK4D54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3S8503-ND.
POT 50K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4D54
Order 'pot 50k ohm 9mm horz met bushing - EVU-E2JFK4D54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3U0503-ND.
POT 50K OHM 9MM VERT MET BUSHING - EVU-F3MFL3B54
Order 'pot 50k ohm 9mm vert met bushing - EVU-F3MFL3B54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3E5503-ND.
POT 50K OHM 9MM VERT MET BUSHING - EVU-F2MFL3B54
Order 'pot 50k ohm 9mm vert met bushing - EVU-F2MFL3B54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3G7503-ND.
POT 50K OHM 9MM HORZ NO BUSHING - EVU-E3AF25B54
Order 'pot 50k ohm 9mm horz no bushing - EVU-E3AF25B54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3M3503-ND.
POT 50K OHM 9MM HORZ NO BUSHING - EVU-E2AF25B54
Order 'pot 50k ohm 9mm horz no bushing - EVU-E2AF25B54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3P5503-ND.
POT 10K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4B14
Order 'pot 10k ohm 9mm horz met bushing - EVU-E3JFK4B14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3R7103-ND.
POT 20K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4B24
Order 'pot 20k ohm 9mm horz met bushing - EVU-E3JFK4B24' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3R7203-ND.
POT 5K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4B53
Order 'pot 5k ohm 9mm horz met bushing - EVU-E3JFK4B53' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3R7502-ND.
POT 10K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B14
Order 'pot 10k ohm 9mm horz met bushing - EVU-E2JFK4B14' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3T9103-ND.
POT 20K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B24
Order 'pot 20k ohm 9mm horz met bushing - EVU-E2JFK4B24' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3T9203-ND.
POT 5K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B53
Order 'pot 5k ohm 9mm horz met bushing - EVU-E2JFK4B53' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3T9502-ND.
POT 50K OHM 9MM VERT MET BUSHING - EVU-F3MFL3D54
Order 'pot 50k ohm 9mm vert met bushing - EVU-F3MFL3D54' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3F6503-ND.
Send this link via E-Mail
Help With This Screen
