Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 5K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B53 - Potentiometers, Variable Resistors

Digi-Key Part Number P3T9502-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
1.87000
1.56000
1.17000
.86320
.78000
.72800
.67600
Extended Price
1.87
15.60
117.00
863.20
3900.00
7280.00
16900.00
Manufacturer Part NumberEVU-E2JFK4B53
DescriptionPOT 5K OHM 9MM HORZ MET BUSHING
Quantity Available 1894
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEVU-E2JFK4B53
VendorPanasonic Passive & Electromechanical
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole, Right Angle
Resistance5.00 kOhms [Typ]
Resistance Tolerance±20%
Power50.00 mW [Max]
Rotation300.0° [Nom]
Termination StylePC Pin
Actuator TypeFlatted Shaft
Actuator Diameter6.000 mm [Typ]
Actuator Length12.000 mm [Typ]
Actuator MaterialPlastic
Bushing ThreadM9 x 0.75
PackagingTray
Height10.000 mm [Typ]
Length8.000 mm [Typ]
Width9.700 mm [Typ]
Operating Temperature0 °C [Min]
Operating Temperature70 °C [Max]
Bushing Diameter9.000 mm [Nom]
Bushing Length5.000 mm [Typ]
Bushing MaterialMetal
DetentNone
Has Digi-ReelNot TR
Power50 mW @ 50 °C
Rotation Tol.±5°
T073 Catalog Page1752 [Nom]
TaperB
Life Expectancy (Cycles)10000 [Min]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EVU E2JFK4B53
EVUE2JFK4B53
P3T9502 ND
P3T9502ND
P3T9502

EVU-E2JFK4B53 Specification Sheet

Image of POT 5K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B53

POT 5K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B53 (P3T9502-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
POT 5K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B53
 Order 'pot 5k ohm 9mm horz met bushing - EVU-E2JFK4B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3T9502-ND.
POT 5K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4B53
 Order 'pot 5k ohm 9mm horz met bushing - EVU-E3JFK4B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3R7502-ND.
POT 5K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4D53
 Order 'pot 5k ohm 9mm horz met bushing - EVU-E3JFK4D53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3S8502-ND.
POT 5K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4D53
 Order 'pot 5k ohm 9mm horz met bushing - EVU-E2JFK4D53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3U0502-ND.
POT 5K OHM 9MM VERT MET BUSHING - EVU-F3MFL3B53
 Order 'pot 5k ohm 9mm vert met bushing - EVU-F3MFL3B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3E5502-ND.
POT 5K OHM 9MM VERT MET BUSHING - EVU-F2MFL3B53
 Order 'pot 5k ohm 9mm vert met bushing - EVU-F2MFL3B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3G7502-ND.
POT 5K OHM 9MM HORZ NO BUSHING - EVU-E3AF25B53
 Order 'pot 5k ohm 9mm horz no bushing - EVU-E3AF25B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3M3502-ND.
POT 5K OHM 9MM HORZ NO BUSHING - EVU-E2AF25B53
 Order 'pot 5k ohm 9mm horz no bushing - EVU-E2AF25B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3P5502-ND.
POT 10K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4B14
 Order 'pot 10k ohm 9mm horz met bushing - EVU-E3JFK4B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3R7103-ND.
POT 20K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4B24
 Order 'pot 20k ohm 9mm horz met bushing - EVU-E3JFK4B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3R7203-ND.
POT 50K OHM 9MM HORZ MET BUSHING - EVU-E3JFK4B54
 Order 'pot 50k ohm 9mm horz met bushing - EVU-E3JFK4B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3R7503-ND.
POT 10K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B14
 Order 'pot 10k ohm 9mm horz met bushing - EVU-E2JFK4B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3T9103-ND.
POT 20K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B24
 Order 'pot 20k ohm 9mm horz met bushing - EVU-E2JFK4B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3T9203-ND.
POT 50K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4B54
 Order 'pot 50k ohm 9mm horz met bushing - EVU-E2JFK4B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3T9503-ND.
POT 5K OHM 9MM HORZ PLA BUSHING - EVU-E3KFK4B53
 Order 'pot 5k ohm 9mm horz pla bushing - EVU-E3KFK4B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P3W1502-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 5K OHM 7/8" WW 2W +/-50 PPM - 3500S-2-502 Next: POT 5K OHM 9MM HORZ MET BUSHING - EVU-E2JFK4D53