Keywords:





POT 1.5K OHM .5 WATT CONDUCTIVE - A471.5K - Potentiometers, Variable Resistors

Digi-Key Part Number A471.5K-ND
Price Break
50
Unit Price
9.60520
Extended Price
480.26
Manufacturer Part NumberA471.5K
DescriptionPOT 1.5K OHM .5 WATT CONDUCTIVE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA471.5K
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.50K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Adjustment TypeSide Adjustment
Tolerance-
Package / Case-
Termination Style-
Actuator Diameter6.35mm
Actuator Length-
Actuator Type-
Temperature Coefficient-
Resistive MaterialConductive Plastic
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Other Names A471 5K
A4715K


Image of POT 1.5K OHM .5 WATT CONDUCTIVE - A471.5K

POT 1.5K OHM .5 WATT CONDUCTIVE - A471.5K (A471.5K-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors :
POT 1.5K OHM .5 WATT CONDUCTIVE - A471.5K
 Order 'pot 1.5k ohm .5 watt conductive - A471.5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number A471.5K-ND.
POT 15K OHM 2W COND PLASTIC LNR - 53C315K
 Order 'pot 15k ohm 2w cond plastic lnr - 53C315K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C315K-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 308N100
 Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N101-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308N1K
 Order 'pot 1k ohm .5w conduct plastic - 308N1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N102-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308N10K
 Order 'pot 10k ohm .5w conduct plastic - 308N10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N103-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 308N100K
 Order 'pot 100k ohm .5w conduct plastic - 308N100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N104-ND.
POT 1M OHM .5W CONDUCT PLASTIC - 308N1MEG
 Order 'pot 1m ohm .5w conduct plastic - 308N1MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N105-ND.
POT 250 OHM .5W CONDUCT PLASTIC - 308N250
 Order 'pot 250 ohm .5w conduct plastic - 308N250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N251-ND.
POT 2.5K OHM .5W CONDUCT PLASTIC - 308N2500
 Order 'pot 2.5k ohm .5w conduct plastic - 308N2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N252-ND.
POT 25K OHM .5W CONDUCT PLASTIC - 308N25K
 Order 'pot 25k ohm .5w conduct plastic - 308N25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N253-ND.
POT 250K OHM .5W CONDUCT PLASTIC - 308N250K
 Order 'pot 250k ohm .5w conduct plastic - 308N250K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N254-ND.
POT 2.5M OHM .5W CONDUCT PLASTIC - 308N2.5MEG
 Order 'pot 2.5m ohm .5w conduct plastic - 308N2.5MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N255-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 308N500
 Order 'pot 500 ohm .5w conduct plastic - 308N500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N501-ND.
POT 5K OHM .5W CONDUCT PLASTIC - 308N5K
 Order 'pot 5k ohm .5w conduct plastic - 308N5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N502-ND.
POT 50K OHM .5W CONDUCT PLASTIC - 308N50K
 Order 'pot 50k ohm .5w conduct plastic - 308N50K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N503-ND.

Send this link via E-Mail
Help With This Screen

POT 1.5K OHM .5 WATT CONDUCTIVE - A471.5K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POT 1.0MOHM TRIM CERM 12TRN SIDE - PV37Z105A01B00 Next: POT 1.5K OHM 2MM TRIM 1TRN SMD - PVA2A152A01R00
POT 1.5K OHM .5 WATT CONDUCTIVE - A471.5K