Keywords:





33pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GQM1885C1H330JB01D

CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D - Capacitors

Digi-Key Part Number 490-3577-2-ND
Price Break
4000
12000
24000
Unit Price
.20200
.15700
.14900
Extended Price
808.00
1884.00
3576.00
Manufacturer Part NumberGQM1885C1H330JB01D
DescriptionCAP CER 33PF 50V 5% C0G 0603
Quantity Available 4000
All prices are in USD

Purchase 33pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GQM1885C1H330JB01D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GQM1885C1H330JB01D
Technical/Catalog InformationGQM1885C1H330JB01D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance33pF
Voltage - Rated 50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Thickness0.8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GQM1885C1H330JB01D
GQM1885C1H330JB01D
490 3577 2 ND
49035772ND
490-3577-2

GQM1885C1H330JB01D Specification Sheet

Image of CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D

CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D (490-3577-2-ND) - Capacitors

Related parts 33pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GQM1885C1H330JB01D
33pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GQM1885C1H330JB01D
 Order 'cap cer 33pf 50v 5% c0g 0603 - GQM1885C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3577-1-ND.
33pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GQM1885C1H330JB01D
 Order 'cap cer 33pf 50v 5% c0g 0603 - GQM1885C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3577-2-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GQM1885C1H330JB01D
 Order 'cap cer 33pf 50v 5% c0g 0603 - GQM1885C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3577-6-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H330JA01D
 Order 'cap cer 33pf 50v 5% c0g 0603 - GRM1885C1H330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1415-1-ND.
33pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM1885C1H330JA01D
 Order 'cap cer 33pf 50v 5% c0g 0603 - GRM1885C1H330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1415-2-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM1885C1H330JA01D
 Order 'cap cer 33pf 50v 5% c0g 0603 - GRM1885C1H330JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1415-6-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GQM2195C1H330JB01D
 Order 'cap cer 33pf 50v 5% c0g 0805 - GQM2195C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3610-1-ND.
33pF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 50V GQM2195C1H330JB01D
 Order 'cap cer 33pf 50v 5% c0g 0805 - GQM2195C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3610-2-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 50V GQM2195C1H330JB01D
 Order 'cap cer 33pf 50v 5% c0g 0805 - GQM2195C1H330JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3610-6-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H330JZ01D
 Order 'cap cer 33pf 50v c0g 0402 - GRM1555C1H330JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3220-1-ND.
33pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H330JZ01D
 Order 'cap cer 33pf 50v c0g 0402 - GRM1555C1H330JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3220-2-ND.
33pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H330J2P1Z03B
 Order 'cap cer 33pf 50v c0g radial - RPE5C1H330J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3725-ND.
33pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H330J2K1Z03B
 Order 'cap cer 33pf 50v c0g radial - RPE5C1H330J2K1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3726-ND.
33pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GCM1555C1H330JZ13D
 Order 'cap cer 33pf 50v c0g 0402 - GCM1555C1H330JZ13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4923-1-ND.
33pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GCM1555C1H330JZ13D
 Order 'cap cer 33pf 50v c0g 0402 - GCM1555C1H330JZ13D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4923-2-ND.

Options for 33pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GQM1885C1H330JB01D
Send this link via E-Mail
Help With This Screen

CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D Next: CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D
CAP CER 33PF 50V 5% C0G 0603 - GQM1885C1H330JB01D