POT 1K OHM CERMET 2W - 81A1A-B28-A10L - Potentiometers, Variable Resistors
| Digi-Key Part Number | 81A1A-B28-A10L-ND |
1 25 50 100 250 500 5000 10000 |
9.02000 7.02000 5.74000 4.85000 4.51000 4.21000 3.95000 3.79200 |
Extended Price
9.02 175.50 287.00 485.00 1127.50 2105.00 19750.00 37920.00 |
| Manufacturer Part Number | 81A1A-B28-A10L | |||
| Description | POT 1K OHM CERMET 2W | |||
| Quantity Available | 184 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 81A1A-B28-A10L |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole, Right Angle |
| Resistance | 1.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 2.00 W [Max] |
| Rotation | 300.0° [Nom] |
| Termination Style | PC Pin |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 6.350 mm [Typ] |
| Actuator Length | 22.230 mm [Typ] |
| Actuator Material | Metal |
| Bushing Thread | 3/8-32 UNEF |
| Packaging | Bulk |
| Height | 15.880 mm [Typ] |
| Length | 15.880 mm [Typ] |
| Width | 15.880 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Bushing Diameter | 9.530 mm [Nom] |
| Bushing Length | 9.650 mm [Typ] |
| Has Digi-Reel | Not TR |
| Insulation Resistance | 1 GOhms [Min] |
| Power | 500 mW @ 70 °C |
| Resistive Material | Cermet |
| Resolution Rate | Essentially Infinite |
| Rotation Tol. | ±6° |
| Shape | Square |
| T073 Catalog Page | 1742 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
81A1A B28 A10L 81A1AB28A10L |
81A1A-B28-A10L Specification Sheet
POT 1K OHM CERMET 2W - 81A1A-B28-A10L (81A1A-B28-A10L-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 1K OHM CERMET 2W - 81A1A-B28-A10L
Order 'pot 1k ohm cermet 2w - 81A1A-B28-A10L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A10L-ND.
POT 1K OHM CERMET 2W - 81A1A-B28-A10
Order 'pot 1k ohm cermet 2w - 81A1A-B28-A10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A10-ND.
POT 5K OHM CERMET 2W - 81A1A-B28-A13L
Order 'pot 5k ohm cermet 2w - 81A1A-B28-A13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A13L-ND.
POT 5K OHM CERMET 2W - 81A1A-B28-A13
Order 'pot 5k ohm cermet 2w - 81A1A-B28-A13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A13-ND.
POT 10K OHM CERMET 2W - 81A1A-B28-A15L
Order 'pot 10k ohm cermet 2w - 81A1A-B28-A15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A15L-ND.
POT 10K OHM CERMET 2W - 81A1A-B28-A15
Order 'pot 10k ohm cermet 2w - 81A1A-B28-A15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A15-ND.
POT 1K OHM CERMET 1W - 51CAD-E28-A10L
Order 'pot 1k ohm cermet 1w - 51CAD-E28-A10L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A10L-ND.
POT 1K OHM CERM 2W - 3852A-162-102A
Order 'pot 1k ohm cerm 2w - 3852A-162-102A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3852A-162-102A-ND.
POT 1K OHM CERM 2W - 3852A-282-102A
Order 'pot 1k ohm cerm 2w - 3852A-282-102A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3852A-282-102A-ND.
POT 1K OHM CERMET 1W - 51CAD-E28-A10
Order 'pot 1k ohm cermet 1w - 51CAD-E28-A10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A10-ND.
POT 5K OHM CERMET 2W - 81C1A-E28-A13L
Order 'pot 5k ohm cermet 2w - 81C1A-E28-A13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A13L-ND.
POT 5K OHM CERMET 2W - 81C1A-E28-A13
Order 'pot 5k ohm cermet 2w - 81C1A-E28-A13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A13-ND.
POT 10K OHM CERMET 2W - 81C1A-E28-A15L
Order 'pot 10k ohm cermet 2w - 81C1A-E28-A15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A15L-ND.
POT 10K OHM CERMET 2W - 81C1A-E28-A15
Order 'pot 10k ohm cermet 2w - 81C1A-E28-A15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A15-ND.
POT 100K OHM CERMET 2W - 81C1A-E28-A20L
Order 'pot 100k ohm cermet 2w - 81C1A-E28-A20L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A20L-ND.
Send this link via E-Mail
Help With This Screen