POT 2K OHM 2W WIREWOUND SS - 73JA2K - Potentiometers, Variable Resistors
| Digi-Key Part Number | 73JA202-ND |
50 |
11.94000 |
Extended Price
597.00 |
| Manufacturer Part Number | 73JA2K | |||
| Description | POT 2K OHM 2W WIREWOUND SS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 73JA2K |
| Vendor | Clarostat |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 2.00 kOhms [Typ] |
| Resistance Tolerance | ±5% |
| Power | 2.00 W [Max] |
| Rotation | 360.0° [Nom] |
| Termination Style | Solder Lug |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 6.350 mm [Typ] |
| Actuator Length | 15.880 mm [Typ] |
| Actuator Material | Metal |
| Bushing Diameter | 9.530 mm [Nom] |
| Bushing Length | 7.920 mm [Typ] |
| Bushing Thread | 3/8-32 UNEF |
| Packaging | Bulk |
| Diameter | 22.2300 mm [Typ] |
| Length | 19.050 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Other Names |
73JA2K 73JA2K 73JA202 ND 73JA202ND 73JA202 |
POT 2K OHM 2W WIREWOUND SS - 73JA2K (73JA202-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 2K OHM 2W WIREWOUND SS - 73JA2K
Order 'pot 2k ohm 2w wirewound ss - 73JA2K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA202-ND.
POT 100 OHM 2W WIREWOUND SS - 73JA100
Order 'pot 100 ohm 2w wirewound ss - 73JA100' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA101-ND.
POT 1K OHM 2W WIREWOUND SS - 73JA1K
Order 'pot 1k ohm 2w wirewound ss - 73JA1K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA102-ND.
POT 10K OHM 2W WIREWOUND SS - 73JA10K
Order 'pot 10k ohm 2w wirewound ss - 73JA10K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA103-ND.
POT 100K OHM 2W WIREWOUND SS - 73JA100K
Order 'pot 100k ohm 2w wirewound ss - 73JA100K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA104-ND.
POT 200 OHM 2W WIREWOUND SS - 73JA200
Order 'pot 200 ohm 2w wirewound ss - 73JA200' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA201-ND.
POT 20K OHM 2W WIREWOUND SS - 73JA20K
Order 'pot 20k ohm 2w wirewound ss - 73JA20K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA203-ND.
POT 25K OHM 2W WIREWOUND SS - 73JA25K
Order 'pot 25k ohm 2w wirewound ss - 73JA25K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA253-ND.
POT 500 OHM 2W WIREWOUND SS - 73JA500
Order 'pot 500 ohm 2w wirewound ss - 73JA500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA501-ND.
POT 5K OHM 2W WIREWOUND SS - 73JA5K
Order 'pot 5k ohm 2w wirewound ss - 73JA5K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA502-ND.
POT 50K OHM 2W WIREWOUND SS - 73JA50K
Order 'pot 50k ohm 2w wirewound ss - 73JA50K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA503-ND.
POT 2K OHM 2W WIREWOUND NYLON - 73JB2K
Order 'pot 2k ohm 2w wirewound nylon - 73JB2K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JB202-ND.
POT 10K OHM 4W WIREWOUND SS - 58C1-10K
Order 'pot 10k ohm 4w wirewound ss - 58C1-10K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 58C1-10K-ND.
POT 20K OHM 2W WIREWOUND PLASTIC - 62JA20K
Order 'pot 20k ohm 2w wirewound plastic - 62JA20K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 62JA203-ND.
POT 30K OHM 2W WIREWOUND PLASTIC - 62JA30K
Order 'pot 30k ohm 2w wirewound plastic - 62JA30K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 62JA303-ND.
Send this link via E-Mail
Help With This Screen