5K OHM POT 2W WW PLASTIC - 62JA5K - Potentiometers, Variable Resistors
| Digi-Key Part Number | 62JA5K-ND |
5 |
87.78400 |
Extended Price
438.92 |
| Manufacturer Part Number | 62JA5K | |||
| Description | 5K OHM POT 2W WW PLASTIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62JA5K |
| Vendor | Clarostat |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 5.00 kOhms [Typ] |
| Resistance Tolerance | ±5% |
| Power | 2.00 W [Max] |
| Rotation | 360.0° [Nom] |
| Termination Style | Solder Lug |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 6.320 mm [Typ] |
| Actuator Length | 23.810 mm [Typ] |
| Actuator Material | Metal |
| Bushing Diameter | 9.530 mm [Nom] |
| Bushing Length | 9.530 mm [Typ] |
| Bushing Thread | 3/8-32 UNEF |
| Packaging | Bulk |
| Diameter | 22.2300 mm [Typ] |
| Length | 39.690 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Other Names |
62JA5K 62JA5K |
5K OHM POT 2W WW PLASTIC - 62JA5K (62JA5K-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:5K OHM POT 2W WW PLASTIC - 62JA5K
Order '5k ohm pot 2w ww plastic - 62JA5K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 62JA5K-ND.
POT 5K OHM 7/8" WW 2W +/-50 PPM - 3500S-2-502
Order 'pot 5k ohm 7/8" ww 2w +/-50 ppm - 3500S-2-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3500S-2-502-ND.
POT 5K OHM 7/8" WW 2W - 3540S-1-502
Order 'pot 5k ohm 7/8" ww 2w - 3540S-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3540S-1-502-ND.
POT 5K OHM 7/8" WW 2W - 3590S-1-502
Order 'pot 5k ohm 7/8" ww 2w - 3590S-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3590S-1-502-ND.
POT 5K OHM 7/8" WW 2W - 3590S-2-502
Order 'pot 5k ohm 7/8" ww 2w - 3590S-2-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3590S-2-502-ND.
POT 5K OHM 16 TURN WW - 1208P502
Order 'pot 5k ohm 16 turn ww - 1208P502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1208P502-ND.
POT 5K OHM 22 TURN WW - 1211P502
Order 'pot 5k ohm 22 turn ww - 1211P502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1211P502-ND.
POT 5K OHM 22 TURN WW PNL MNT - 1211PB502
Order 'pot 5k ohm 22 turn ww pnl mnt - 1211PB502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1211PB502-ND.
POT 5K OHM 19 TURN WW SIDE - 1309P502
Order 'pot 5k ohm 19 turn ww side - 1309P502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1309P502-ND.
POT 5K OHM 19 TURN WW TOP - 1309W502
Order 'pot 5k ohm 19 turn ww top - 1309W502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1309W502-ND.
POT 5K OHM 19 TURN WW SIDE - 1309X502
Order 'pot 5k ohm 19 turn ww side - 1309X502' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number 1309X502-ND.
POT 5K OHM CERM 2W +/-150 PPM - 3852A-282-502A
Order 'pot 5k ohm cerm 2w +/-150 ppm - 3852A-282-502A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3852A-282-502A-ND.
POT 5K OHM CERMET 2W - 81A1A-B28-A13L
Order 'pot 5k ohm cermet 2w - 81A1A-B28-A13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A13L-ND.
POT 5K OHM CERMET 2W - 81A1A-B28-A13
Order 'pot 5k ohm cermet 2w - 81A1A-B28-A13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A13-ND.
POT 5K OHM CERMET 2W - 81C1A-E28-A13L
Order 'pot 5k ohm cermet 2w - 81C1A-E28-A13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A13L-ND.
Send this link via E-Mail
Help With This Screen