POT 30K OHM 2W WIREWOUND PLASTIC - 62JA30K
| Digi-Key Part Number | 62JA303-ND |
5 |
89.26000 |
Extended Price
446.30 |
| Manufacturer Part Number | 62JA30K | |||
| Description | POT 30K OHM 2W WIREWOUND PLASTIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62JA30K |
| Vendor | Clarostat |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 30.00 kOhms [Typ] |
| Resistance Tolerance | ±5% |
| Power | 2.00 W [Max] |
| Rotation | 360.0° [Nom] |
| Termination Style | Solder Lug |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 6.320 mm [Typ] |
| Actuator Length | 23.810 mm [Typ] |
| Actuator Material | Metal |
| Bushing Diameter | 9.530 mm [Nom] |
| Bushing Length | 9.530 mm [Typ] |
| Bushing Thread | 3/8-32 UNEF |
| Packaging | Bulk |
| Diameter | 22.2300 mm [Typ] |
| Length | 39.690 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Other Names |
62JA30K 62JA30K 62JA303 ND 62JA303ND 62JA303 |
62JA30K Specification Sheet
POT 30K OHM 2W WIREWOUND PLASTIC - 62JA30K (62JA303-ND)
Related parts :POT 30K OHM 2W WIREWOUND PLASTIC - 62JA30K
Order 'pot 30k ohm 2w wirewound plastic - 62JA30K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 62JA303-ND.
POT 20K OHM 2W WIREWOUND PLASTIC - 62JA20K
Order 'pot 20k ohm 2w wirewound plastic - 62JA20K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 62JA203-ND.
POT 50 OHM 2W CONDUCT PLASTIC - 53C150
Order 'pot 50 ohm 2w conduct plastic - 53C150' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1050-ND.
POT 100 OHM 2W CONDUCT PLASTIC - 53C1100
Order 'pot 100 ohm 2w conduct plastic - 53C1100' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1101-ND.
POT 1K OHM 2W CONDUCT PLASTIC - 53C11000
Order 'pot 1k ohm 2w conduct plastic - 53C11000' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1102-ND.
POT 10K OHM 2W CONDUCT PLASTIC - 53C110K
Order 'pot 10k ohm 2w conduct plastic - 53C110K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1103-ND.
POT 100K OHM 2W CONDUCT PLASTIC - 53C1100K
Order 'pot 100k ohm 2w conduct plastic - 53C1100K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1104-ND.
POT 10M OHM 2W CONDUCT PLASTIC - 53C110MEG
Order 'pot 10m ohm 2w conduct plastic - 53C110MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1106-ND.
POT 250 OHM 2W CONDUCT PLASTIC - 53C1250
Order 'pot 250 ohm 2w conduct plastic - 53C1250' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1251-ND.
POT 2500 OHM 2W CONDUCT PLASTIC - 53C12500
Order 'pot 2500 ohm 2w conduct plastic - 53C12500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1252-ND.
POT 25K OHM 2W CONDUCT PLASTIC - 53C125K
Order 'pot 25k ohm 2w conduct plastic - 53C125K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1253-ND.
POT 500 OHM 2W CONDUCT PLASTIC - 53C1500
Order 'pot 500 ohm 2w conduct plastic - 53C1500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1501-ND.
POT 50K OHM 2W COND PLASTIC - 53C150K
Order 'pot 50k ohm 2w cond plastic - 53C150K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C150K-ND.
POT 25K OHM 2W CONDUCT PLASTIC - 53C325K
Order 'pot 25k ohm 2w conduct plastic - 53C325K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C325K-ND.
POT 100 OHM 2W WIREWOUND SS - 73JA100
Order 'pot 100 ohm 2w wirewound ss - 73JA100' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 73JA101-ND.
Send this link via E-Mail
Help With This Screen