POT 500 OHM 2W CONDUCT PLASTIC - 53C1500
| Digi-Key Part Number | 53C1501-ND |
100 |
4.71000 |
Extended Price
471.00 |
| Manufacturer Part Number | 53C1500 | |||
| Description | POT 500 OHM 2W CONDUCT PLASTIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53C1500 |
| Vendor | Clarostat |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 500.00 Ohms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 2.00 W [Max] |
| Rotation | 312.0° [Nom] |
| Termination Style | Solder Lug |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 6.350 mm [Typ] |
| Actuator Length | 50.800 mm [Typ] |
| Actuator Material | Metal |
| Bushing Diameter | 9.530 mm [Nom] |
| Bushing Length | 9.530 mm [Typ] |
| Bushing Thread | 3/8-32 UNEF |
| Packaging | Bulk |
| Diameter | 33.3300 mm [Typ] |
| Length | 14.290 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Other Names |
53C1500 53C1500 53C1501 ND 53C1501ND 53C1501 |
POT 500 OHM 2W CONDUCT PLASTIC - 53C1500 (53C1501-ND)
Related parts:POT 500 OHM 2W CONDUCT PLASTIC - 53C1500
Order 'pot 500 ohm 2w conduct plastic - 53C1500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1501-ND.
POT 500 OHM 2W CONDUCT PLASTIC - RV4LAYSA501A
Order 'pot 500 ohm 2w conduct plastic - RV4LAYSA501A' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number RV4L501-ND.
POT 500 OHM 2W CONDUCT PLASTIC - 385000M9659
Order 'pot 500 ohm 2w conduct plastic - 385000M9659' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number RV4N501-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 308N500
Order 'pot 500 ohm .5w conduct plastic - 308N500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308N501-ND.
POT 500 OHM .5W CONDUCT PLASTIC - 308NPC500
Order 'pot 500 ohm .5w conduct plastic - 308NPC500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 308NPC501-ND.
POT 50 OHM 2W CONDUCT PLASTIC - 53C150
Order 'pot 50 ohm 2w conduct plastic - 53C150' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1050-ND.
POT 100 OHM 2W CONDUCT PLASTIC - 53C1100
Order 'pot 100 ohm 2w conduct plastic - 53C1100' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1101-ND.
POT 1K OHM 2W CONDUCT PLASTIC - 53C11000
Order 'pot 1k ohm 2w conduct plastic - 53C11000' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1102-ND.
POT 10K OHM 2W CONDUCT PLASTIC - 53C110K
Order 'pot 10k ohm 2w conduct plastic - 53C110K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1103-ND.
POT 100K OHM 2W CONDUCT PLASTIC - 53C1100K
Order 'pot 100k ohm 2w conduct plastic - 53C1100K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1104-ND.
POT 10M OHM 2W CONDUCT PLASTIC - 53C110MEG
Order 'pot 10m ohm 2w conduct plastic - 53C110MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1106-ND.
POT 250 OHM 2W CONDUCT PLASTIC - 53C1250
Order 'pot 250 ohm 2w conduct plastic - 53C1250' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1251-ND.
POT 2500 OHM 2W CONDUCT PLASTIC - 53C12500
Order 'pot 2500 ohm 2w conduct plastic - 53C12500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1252-ND.
POT 25K OHM 2W CONDUCT PLASTIC - 53C125K
Order 'pot 25k ohm 2w conduct plastic - 53C125K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 53C1253-ND.
POT 25K OHM 2W CONDUCT PLASTIC - RV4NAYSD253A
Order 'pot 25k ohm 2w conduct plastic - RV4NAYSD253A' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C3-25KS-ND.
Send this link via E-Mail
Help With This Screen