POT 100K OHM CERMET 1W - 51CAD-E28-A20L - Potentiometers, Variable Resistors
| Digi-Key Part Number | 51CAD-E28-A20L-ND |
1 25 50 100 250 500 5000 10000 |
7.39000 5.75000 4.70000 3.98000 3.70000 3.45000 3.23800 3.10800 |
Extended Price
7.39 143.75 235.00 398.00 925.00 1725.00 16190.00 31080.00 |
| Manufacturer Part Number | 51CAD-E28-A20L | |||
| Description | POT 100K OHM CERMET 1W | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 51CAD-E28-A20L |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole, Right Angle |
| Resistance | 100.00 kOhms [Typ] |
| Resistance Tolerance | ±10% |
| Power | 1.00 W [Max] |
| Rotation | 270.0° [Nom] |
| Termination Style | PC Pin |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 3.180 mm [Typ] |
| Actuator Length | 22.230 mm [Typ] |
| Actuator Material | Metal |
| Bushing Thread | 1/4-32 UNEF |
| Packaging | Bulk |
| Height | 8.890 mm [Typ] |
| Length | 13.250 mm [Typ] |
| Width | 12.500 mm [Typ] |
| Operating Temperature | 1 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Bushing Diameter | 6.350 mm [Nom] |
| Bushing Length | 6.350 mm [Typ] |
| Bushing Material | Metal |
| Has Digi-Reel | Not TR |
| Insulation Resistance | 1 GOhms [Min] |
| Resistive Material | Cermet |
| Rotation Tol. | ±5° |
| Shape | Square |
| T073 Catalog Page | 0 [Nom] |
| Taper | Linear |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
51CAD E28 A20L 51CADE28A20L |
51CAD-E28-A20L Specification Sheet
POT 100K OHM CERMET 1W - 51CAD-E28-A20L (51CAD-E28-A20L-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 100K OHM CERMET 1W - 51CAD-E28-A20L
Order 'pot 100k ohm cermet 1w - 51CAD-E28-A20L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A20L-ND.
POT 100K OHM CERMET 1W - 51CAD-E28-A20
Order 'pot 100k ohm cermet 1w - 51CAD-E28-A20' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A20-ND.
POT 1K OHM CERMET 1W - 51CAD-E28-A10L
Order 'pot 1k ohm cermet 1w - 51CAD-E28-A10L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A10L-ND.
POT 1K OHM CERMET 1W - 51CAD-E28-A10
Order 'pot 1k ohm cermet 1w - 51CAD-E28-A10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A10-ND.
POT 5K OHM CERMET 1W - 51CAD-E28-A13L
Order 'pot 5k ohm cermet 1w - 51CAD-E28-A13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A13L-ND.
POT 5K OHM CERMET 1W - 51CAD-E28-A13
Order 'pot 5k ohm cermet 1w - 51CAD-E28-A13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A13-ND.
POT 100K OHM CERMET 2W - 81C1A-E28-A20L
Order 'pot 100k ohm cermet 2w - 81C1A-E28-A20L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A20L-ND.
POT 10K OHM CERMET 1W - 51CAD-E24-A15L
Order 'pot 10k ohm cermet 1w - 51CAD-E24-A15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E24-A15L-ND.
POT 10K OHM CERMET 1W - 51CAD-E24-A15
Order 'pot 10k ohm cermet 1w - 51CAD-E24-A15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E24-A15-ND.
POT 100K OHM CERMET 2W - 81C1A-E28-A20
Order 'pot 100k ohm cermet 2w - 81C1A-E28-A20' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A20-ND.
POT 10K OHM CERMET 1W - 51AAD-B24-A15L
Order 'pot 10k ohm cermet 1w - 51AAD-B24-A15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51AAD-B24-A15L-ND.
POT 10K OHM CERMET 1W - 51AAD-B24-A15
Order 'pot 10k ohm cermet 1w - 51AAD-B24-A15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51AAD-B24-A15-ND.
POT 5K OHM CERMET 2W - 81C1A-E28-A13L
Order 'pot 5k ohm cermet 2w - 81C1A-E28-A13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A13L-ND.
POT 5K OHM CERMET 2W - 81C1A-E28-A13
Order 'pot 5k ohm cermet 2w - 81C1A-E28-A13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A13-ND.
POT 10K OHM CERMET 2W - 81C1A-E28-A15L
Order 'pot 10k ohm cermet 2w - 81C1A-E28-A15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A15L-ND.
Send this link via E-Mail
Help With This Screen