Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 5K OHM CERMET 1W - 51CAD-E28-A13

Digi-Key Part Number 51CAD-E28-A13-ND
Price Break
30
Unit Price
5.75200
Extended Price
172.56
Manufacturer Part Number51CAD-E28-A13
DescriptionPOT 5K OHM CERMET 1W
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information51CAD-E28-A13
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole, Right Angle
Resistance5.00 kOhms [Typ]
Resistance Tolerance±10%
Power1.00 W [Max]
Rotation270.0° [Nom]
Termination StylePC Pin
Actuator TypeSlotted Shaft
Actuator Diameter3.180 mm [Typ]
Actuator Length22.230 mm [Typ]
Actuator MaterialMetal
Bushing Thread1/4-32 UNEF
PackagingBulk
Height8.890 mm [Typ]
Length13.250 mm [Typ]
Width12.500 mm [Typ]
Operating Temperature1 °C [Min]
Operating Temperature125 °C [Max]
Bushing Diameter6.350 mm [Nom]
Bushing Length6.350 mm [Typ]
Bushing MaterialMetal
Has Digi-ReelNot TR
Insulation Resistance1 GOhms [Min]
Resistive MaterialCermet
Rotation Tol.±5°
ShapeSquare
T073 Catalog Page1741 [Nom]
TaperLinear
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 51CAD E28 A13
51CADE28A13

51CAD-E28-A13 Specification Sheet

Image of POT 5K OHM CERMET 1W - 51CAD-E28-A13

POT 5K OHM CERMET 1W - 51CAD-E28-A13 (51CAD-E28-A13-ND)

Related parts:
POT 5K OHM CERMET 1W - 51CAD-E28-A13
 Order 'pot 5k ohm cermet 1w - 51CAD-E28-A13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A13-ND.
POT 5K OHM CERMET 1W - 51CAD-E28-A13L
 Order 'pot 5k ohm cermet 1w - 51CAD-E28-A13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A13L-ND.
POT 1K OHM CERMET 1W - 51CAD-E28-A10L
 Order 'pot 1k ohm cermet 1w - 51CAD-E28-A10L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A10L-ND.
POT 1K OHM CERMET 1W - 51CAD-E28-A10
 Order 'pot 1k ohm cermet 1w - 51CAD-E28-A10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A10-ND.
POT 100K OHM CERMET 1W - 51CAD-E28-A20L
 Order 'pot 100k ohm cermet 1w - 51CAD-E28-A20L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A20L-ND.
POT 100K OHM CERMET 1W - 51CAD-E28-A20
 Order 'pot 100k ohm cermet 1w - 51CAD-E28-A20' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E28-A20-ND.
POT 5K OHM CERMET 2W - 81C1A-E28-A13
 Order 'pot 5k ohm cermet 2w - 81C1A-E28-A13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A13-ND.
POT 10K OHM CERMET 1W - 51CAD-E24-A15L
 Order 'pot 10k ohm cermet 1w - 51CAD-E24-A15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E24-A15L-ND.
POT 10K OHM CERMET 1W - 51CAD-E24-A15
 Order 'pot 10k ohm cermet 1w - 51CAD-E24-A15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E24-A15-ND.
POT 5K OHM CERMET 2W - 81A1A-B28-A13
 Order 'pot 5k ohm cermet 2w - 81A1A-B28-A13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A13-ND.
POT 5K OHM CERMET 2W - 81C1A-E28-A13L
 Order 'pot 5k ohm cermet 2w - 81C1A-E28-A13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A13L-ND.
POT 10K OHM CERMET 1W - 51AAD-B24-A15L
 Order 'pot 10k ohm cermet 1w - 51AAD-B24-A15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51AAD-B24-A15L-ND.
POT 10K OHM CERMET 1W - 51AAD-B24-A15
 Order 'pot 10k ohm cermet 1w - 51AAD-B24-A15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51AAD-B24-A15-ND.
POT 5K OHM CERMET 2W - 81A1A-B28-A13L
 Order 'pot 5k ohm cermet 2w - 81A1A-B28-A13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81A1A-B28-A13L-ND.
POT 10K OHM CERMET 2W - 81C1A-E28-A15L
 Order 'pot 10k ohm cermet 2w - 81C1A-E28-A15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 81C1A-E28-A15L-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 5K OHM CERM 2W +/-150 PPM - 3852A-282-502A Next: POT 5K OHM CERMET 1W - 51CAD-E28-A13L