Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 10K OHM COND PLAST 1/2W - 51CAD-E24-B15L

Digi-Key Part Number 51CAD-E24-B15L-ND
Price Break
1
25
50
100
250
500
5000
10000
Unit Price
7.39000
5.75000
4.70000
3.98000
3.70000
3.45000
3.23800
3.10800
Extended Price
7.39
143.75
235.00
398.00
925.00
1725.00
16190.00
31080.00
Manufacturer Part Number51CAD-E24-B15L
DescriptionPOT 10K OHM COND PLAST 1/2W
Quantity Available 402
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information51CAD-E24-B15L
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole, Right Angle
Resistance10.00 kOhms [Typ]
Resistance Tolerance±20%
Power500.00 mW [Max]
Rotation270.0° [Nom]
Termination StylePC Pin
Actuator TypeSlotted Shaft
Actuator Diameter6.350 mm [Typ]
Actuator Length19.050 mm [Typ]
Actuator MaterialMetal
Bushing Thread1/4-32 UNEF
PackagingBulk
Height8.890 mm [Typ]
Length13.250 mm [Typ]
Width12.500 mm [Typ]
Operating Temperature1 °C [Min]
Operating Temperature125 °C [Max]
Bushing Diameter6.350 mm [Nom]
Bushing Length6.350 mm [Typ]
Bushing MaterialMetal
Has Digi-ReelNot TR
Insulation Resistance1 GOhms [Min]
Resistive MaterialConductive Plastic
Rotation Tol.±5°
ShapeSquare
T073 Catalog Page1741 [Nom]
TaperLinear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 51CAD E24 B15L
51CADE24B15L

51CAD-E24-B15L Specification Sheet

Image of POT 10K OHM COND PLAST 1/2W - 51CAD-E24-B15L

POT 10K OHM COND PLAST 1/2W - 51CAD-E24-B15L (51CAD-E24-B15L-ND)

Related parts:
POT 10K OHM COND PLAST 1/2W - 51CAD-E24-B15L
 Order 'pot 10k ohm cond plast 1/2w - 51CAD-E24-B15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E24-B15L-ND.
POT 10K OHM COND PLAST 1/2W - 51CAD-E24-B15
 Order 'pot 10k ohm cond plast 1/2w - 51CAD-E24-B15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 51CAD-E24-B15-ND.
POT 10K OHM COND PLAST 1/2W - 53AAA-B28-B15L
 Order 'pot 10k ohm cond plast 1/2w - 53AAA-B28-B15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 53AAA-B28-B15L-ND.
POT 10K OHM COND PLAST 1/2W - 91A1A-B24-B15L
 Order 'pot 10k ohm cond plast 1/2w - 91A1A-B24-B15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B24-B15L-ND.
POT 10K OHM COND PLAST 1/2W - 91A1A-B28-B15L
 Order 'pot 10k ohm cond plast 1/2w - 91A1A-B28-B15L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B28-B15L-ND.
POT 10K OHM COND PLAST 1/2W - 53AAA-B28-B15
 Order 'pot 10k ohm cond plast 1/2w - 53AAA-B28-B15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 53AAA-B28-B15-ND.
POT 10K OHM COND PLAST 1/2W - 91A1A-B24-B15
 Order 'pot 10k ohm cond plast 1/2w - 91A1A-B24-B15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B24-B15-ND.
POT 10K OHM COND PLAST 1/2W - 91A1A-B28-B15
 Order 'pot 10k ohm cond plast 1/2w - 91A1A-B28-B15' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B28-B15-ND.
POT 10K OHM COND PLASTIC 1/2W - RV6NAYSD103A
 Order 'pot 10k ohm cond plastic 1/2w - RV6NAYSD103A' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C310K-ND.
POT 5K OHM COND PLAST 1/2W - 91A1A-B24-B13L
 Order 'pot 5k ohm cond plast 1/2w - 91A1A-B24-B13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B24-B13L-ND.
POT 5K OHM COND PLAST 1/2W - 91A1A-B24-B13
 Order 'pot 5k ohm cond plast 1/2w - 91A1A-B24-B13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B24-B13-ND.
POT 1K OHM COND PLAST 1/2W - 91A1A-B28-B10L
 Order 'pot 1k ohm cond plast 1/2w - 91A1A-B28-B10L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B28-B10L-ND.
POT 1K OHM COND PLAST 1/2W - 91A1A-B28-B10
 Order 'pot 1k ohm cond plast 1/2w - 91A1A-B28-B10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B28-B10-ND.
POT 5K OHM COND PLAST 1/2W - 91A1A-B28-B13L
 Order 'pot 5k ohm cond plast 1/2w - 91A1A-B28-B13L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B28-B13L-ND.
POT 5K OHM COND PLAST 1/2W - 91A1A-B28-B13
 Order 'pot 5k ohm cond plast 1/2w - 91A1A-B28-B13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 91A1A-B28-B13-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 10K OHM COND PLAST 1/2W - 51CAD-E24-B15 Next: POT 10K OHM COND PLAST 1/2W - 53AAA-B28-B15