Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 5K OHM PANEL 1" SHAFT SD - 450D502KSD8

Digi-Key Part Number 450D502-5-ND
Price Break
1
10
100
250
500
1000
Unit Price
3.18000
2.86200
2.43800
2.01400
1.69600
1.40980
Extended Price
3.18
28.62
243.80
503.50
848.00
1409.80
Manufacturer Part Number450D502KSD8
DescriptionPOT 5K OHM PANEL 1" SHAFT SD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information450D502KSD8
VendorCTS Corp.
CategoryPotentiometers, Variable Resistors
Mounting TypePanel Mount
Resistance5.00 kOhms [Typ]
Resistance Tolerance±20%
Power500.00 mW [Max]
Rotation300.0° [Nom]
Termination StyleSolder Lug
Actuator TypeSlotted Shaft
Actuator Diameter6.350 mm [Typ]
Actuator Length25.400 mm [Typ]
Actuator MaterialPlastic
Bushing Thread3/8-32 UNEF
PackagingBulk
Diameter23.8000 mm [Typ]
Length11.500 mm [Typ]
Bushing Diameter9.530 mm [Nom]
Bushing Length9.530 mm [Typ]
Bushing MaterialDie-Cast Zinc
Has Digi-ReelNot TR
Rotation Tol.±5°
ShapeRound
T073 Catalog Page1744 [Nom]
Voltage750.000 V [Max]
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 450D502KSD8
450D502KSD8
450D502 5 ND
450D5025ND
450D502-5

450D502KSD8 Specification Sheet

Image of POT 5K OHM PANEL 1" SHAFT SD - 450D502KSD8

POT 5K OHM PANEL 1" SHAFT SD - 450D502KSD8 (450D502-5-ND)

Related parts :
POT 5K OHM PANEL 1" SHAFT SD - 450D502KSD8
 Order 'pot 5k ohm panel 1" shaft sd - 450D502KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D502-5-ND.
POT 1K OHM PANEL 1" SHAFT SD - 450D102KSD8
 Order 'pot 1k ohm panel 1" shaft sd - 450D102KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D102-5-ND.
POT 10K OHM PANEL 1" SHAFT SD - 450D103KSD8
 Order 'pot 10k ohm panel 1" shaft sd - 450D103KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D103-5-ND.
POT 100K OHM PANEL 1" SHAFT SD - 450D104KSD8
 Order 'pot 100k ohm panel 1" shaft sd - 450D104KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D104-5-ND.
POT 2.5K OHM PANEL 1" SHAFT SD - 450D252KSD8
 Order 'pot 2.5k ohm panel 1" shaft sd - 450D252KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D252-5-ND.
POT 25K OHM PANEL 1" SHAFT SD - 450D253KSD8
 Order 'pot 25k ohm panel 1" shaft sd - 450D253KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D253-5-ND.
POT 250K OHM PANEL 1" SHAFT SD - 450D254KSD8
 Order 'pot 250k ohm panel 1" shaft sd - 450D254KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D254-5-ND.
POT 500 OHM PANEL 1" SHAFT SD - 450D501KSD8
 Order 'pot 500 ohm panel 1" shaft sd - 450D501KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D501-5-ND.
POT 5K OHM PANEL 1" SHAFT FLAT - 450D502F8
 Order 'pot 5k ohm panel 1" shaft flat - 450D502F8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D502-7-ND.
POT 50K OHM PANEL 1" SHAFT SD - 450D503KSD8
 Order 'pot 50k ohm panel 1" shaft sd - 450D503KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D503-5-ND.
POT 500K OHM PANEL 1" SHAFT SD - 450D504KSD8
 Order 'pot 500k ohm panel 1" shaft sd - 450D504KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D504-5-ND.
POT 5K OHM PANEL 1/2" SHAFT SD - 450D502KSD4
 Order 'pot 5k ohm panel 1/2" shaft sd - 450D502KSD4' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D502-1-ND.
POT 1K OHM PANEL 1" SHAFT FLAT - 450D102F8
 Order 'pot 1k ohm panel 1" shaft flat - 450D102F8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D102-7-ND.
POT 10K OHM PANEL 1" SHAFT FLAT - 450D103F8
 Order 'pot 10k ohm panel 1" shaft flat - 450D103F8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D103-7-ND.
POT 100K OHM PANEL 1" SHAFT FLAT - 450D104F8
 Order 'pot 100k ohm panel 1" shaft flat - 450D104F8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D104-7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 5K OHM PANEL 1" SHAFT FLAT - 450D502F8 Next: POT 5K OHM PANEL 1/2" SHAFT SD - 450D502KSD4