CTS Electrocomponents (VA) 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D253KSD5
POT 25K OHM PANEL 5/8" SHAFT SD - 450D253KSD5
| Digi-Key Part Number | 450D253-2-ND |
1 10 100 250 500 1000 |
3.18000 2.86200 2.43800 2.01400 1.69600 1.40980 |
Extended Price
3.18 28.62 243.80 503.50 848.00 1409.80 |
| Manufacturer Part Number | 450D253KSD5 | |||
| Description | POT 25K OHM PANEL 5/8" SHAFT SD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 450D253KSD5 |
| Vendor | CTS Electrocomponents (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 25.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Adjustment Type | Side Adjustment |
| Tolerance | ±20% |
| Package / Case | Round - 0.938" Dia x 0.453" H (23.83mm x 11.51mm) |
| Termination Style | Solder Lug |
| Actuator Diameter | 6.35mm |
| Actuator Length | 15.88mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Carbon |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
450D253KSD5 450D253KSD5 450D253 2 ND 450D2532ND 450D253-2 |
450D253KSD5 Specification Sheet
POT 25K OHM PANEL 5/8" SHAFT SD - 450D253KSD5 (450D253-2-ND)
Related parts CTS Electrocomponents (VA) 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D253KSD5CTS Electrocomponents (VA) 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D253KSD5
Order 'pot 25k ohm panel 5/8" shaft sd - 450D253KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D253-2-ND.
CTS Electrocomponents (VA) 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D252KSD5
Order 'pot 2.5k ohm panel 5/8" shaft sd - 450D252KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D252-2-ND.
CTS Electrocomponents (VA) 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D102KSD5
Order 'pot 1k ohm panel 5/8" shaft sd - 450D102KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D102-2-ND.
CTS Electrocomponents (VA) 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D103KSD5
Order 'pot 10k ohm panel 5/8" shaft sd - 450D103KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D103-2-ND.
CTS Electrocomponents (VA) 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D104KSD5
Order 'pot 100k ohm panel 5/8" shaft sd - 450D104KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D104-2-ND.
CTS Electrocomponents (VA) 2.50K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D252KSD7
Order 'pot 2.5k ohm panel 7/8" shaft sd - 450D252KSD7' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D252-4-ND.
CTS Electrocomponents (VA) 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D253KSD7
Order 'pot 25k ohm panel 7/8" shaft sd - 450D253KSD7' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D253-4-ND.
CTS Electrocomponents (VA) 250K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D254KSD5
Order 'pot 250k ohm panel 5/8" shaft sd - 450D254KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D254-2-ND.
CTS Electrocomponents (VA) 500 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D501KSD5
Order 'pot 500 ohm panel 5/8" shaft sd - 450D501KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D501-2-ND.
CTS Electrocomponents (VA) 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D502KSD5
Order 'pot 5k ohm panel 5/8" shaft sd - 450D502KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D502-2-ND.
CTS Electrocomponents (VA) 50.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D503KSD5
Order 'pot 50k ohm panel 5/8" shaft sd - 450D503KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D503-2-ND.
CTS Electrocomponents (VA) 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D504KSD5
Order 'pot 500k ohm panel 5/8" shaft sd - 450D504KSD5' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D504-2-ND.
CTS Electrocomponents (VA) 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D102KSD7
Order 'pot 1k ohm panel 7/8" shaft sd - 450D102KSD7' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D102-4-ND.
CTS Electrocomponents (VA) 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D103KSD7
Order 'pot 10k ohm panel 7/8" shaft sd - 450D103KSD7' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D103-4-ND.
CTS Electrocomponents (VA) 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D104KSD7
Order 'pot 100k ohm panel 7/8" shaft sd - 450D104KSD7' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 450D104-4-ND.
Options for CTS Electrocomponents (VA) 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 450D253KSD5
Send this link via E-Mail
Help With This Screen
