POT 50K OHM 1/4W PLASTIC W/SW - 39LA-1PB-503 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 39LA-1PB-503-ND |
1 25 50 100 250 500 1000 5000 |
7.95000 5.40600 5.08800 4.77000 4.53152 4.45200 4.29300 3.97500 |
Extended Price
7.95 135.15 254.40 477.00 1132.88 2226.00 4293.00 19875.00 |
| Manufacturer Part Number | 39LA-1PB-503 | |||
| Description | POT 50K OHM 1/4W PLASTIC W/SW | |||
| Quantity Available | 487 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39LA-1PB-503 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole, Vertical |
| Resistance | 50.00 kOhms [Typ] |
| Resistance Tolerance | ±20% |
| Power | 250.00 mW [Max] |
| Rotation | 230.0° [Nom] |
| Termination Style | PC Pin |
| Actuator Type | Slotted Shaft |
| Actuator Diameter | 3.175 mm [Typ] |
| Actuator Length | 12.700 mm [Typ] |
| Actuator Material | Metal |
| Bushing Thread | 1/4-28 |
| Packaging | Bulk |
| Diameter | 13.0000 mm [Typ] |
| Length | 7.010 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Bushing Diameter | 6.350 mm [Nom] |
| Bushing Length | 5.000 mm [Typ] |
| Has Digi-Reel | Not TR |
| Insulation Resistance | 100 MOhms [Min] |
| Power | 250 mW @ 70 °C |
| T073 Catalog Page | 1741 [Nom] |
| Torque | 7.000 in oz [Max] |
| Life Expectancy (Cycles) | 50000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39LA 1PB 503 39LA1PB503 |
39LA-1PB-503 Specification Sheet
POT 50K OHM 1/4W PLASTIC W/SW - 39LA-1PB-503 (39LA-1PB-503-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 50K OHM 1/4W PLASTIC W/SW - 39LA-1PB-503
Order 'pot 50k ohm 1/4w plastic w/sw - 39LA-1PB-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39LA-1PB-503-ND.
POT 10K OHM 1/4W PLASTIC W/SW - 39LA-1PB-103
Order 'pot 10k ohm 1/4w plastic w/sw - 39LA-1PB-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39LA-1PB-103-ND.
POT 20K OHM 1/4W PLASTIC W/SW - 39LA-1PB-203
Order 'pot 20k ohm 1/4w plastic w/sw - 39LA-1PB-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39LA-1PB-203-ND.
POT 50K OHM 1/4W PLASTIC WO/SW - 39SA-1NB-503
Order 'pot 50k ohm 1/4w plastic wo/sw - 39SA-1NB-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39SA-1NB-503-ND.
POT 50K OHM 1/4W PLASTIC W/SW - 39SA-1RB-503
Order 'pot 50k ohm 1/4w plastic w/sw - 39SA-1RB-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39SA-1RB-503-ND.
POT 10K OHM 1/4W PLASTIC W/SW - 39LB-1PB-103
Order 'pot 10k ohm 1/4w plastic w/sw - 39LB-1PB-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39LB-1PB-103-ND.
POT 10K OHM 1/4W PLASTIC WO/SW - 39SA-1NB-103
Order 'pot 10k ohm 1/4w plastic wo/sw - 39SA-1NB-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39SA-1NB-103-ND.
POT 20K OHM 1/4W PLASTIC WO/SW - 39SA-1NB-203
Order 'pot 20k ohm 1/4w plastic wo/sw - 39SA-1NB-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39SA-1NB-203-ND.
POT 10K OHM 1/4W PLASTIC W/SW - 39SA-1RB-103
Order 'pot 10k ohm 1/4w plastic w/sw - 39SA-1RB-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39SA-1RB-103-ND.
POT 20K OHM 1/4W PLASTIC W/SW - 39SA-1RB-203
Order 'pot 20k ohm 1/4w plastic w/sw - 39SA-1RB-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39SA-1RB-203-ND.
POT 10K OHM 1/4W PLASTIC WO/SW - 39SB-1NB-103
Order 'pot 10k ohm 1/4w plastic wo/sw - 39SB-1NB-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39SB-1NB-103-ND.
POT 10K OHM 1/4W PLASTIC W/SW - 39SB-1RB-103
Order 'pot 10k ohm 1/4w plastic w/sw - 39SB-1RB-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 39SB-1RB-103-ND.
POT 50K OHM 1/4W CARB LNR W/SW - 270X232A503B1B1
Order 'pot 50k ohm 1/4w carb lnr w/sw - 270X232A503B1B1' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CT2229-ND.
POT 50K OHM 1/4W CARB AUD W/SW - 270X232A503B2B1
Order 'pot 50k ohm 1/4w carb aud w/sw - 270X232A503B2B1' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CT2218-ND.
POT 50K OHM 1/4W SOLDER LUG - 450TD503BM6
Order 'pot 50k ohm 1/4w solder lug - 450TD503BM6' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450TD503BM6-ND.
Send this link via E-Mail
Help With This Screen