Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB500K
POT 500K OHM .5W COND PLASTIC - 392JB500K - Potentiometers, Variable Resistors
| Digi-Key Part Number | 392JB504-ND |
1 10 25 50 100 250 500 1000 2500 |
7.29000 4.99100 4.49000 4.20320 3.96980 3.71944 3.55898 3.42042 3.25754 |
Extended Price
7.29 49.91 112.25 210.16 396.98 929.86 1779.49 3420.42 8143.85 |
| Manufacturer Part Number | 392JB500K | |||
| Description | POT 500K OHM .5W COND PLASTIC | |||
| Quantity Available | 285 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 392JB500K |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 0.500" Dia x 1.047" H (12.70mm x 26.59mm) |
| Termination Style | Through Hole |
| Actuator Diameter | 3.18mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
392JB500K 392JB500K 392JB504 ND 392JB504ND 392JB504 |
392JB500K Specification Sheet
POT 500K OHM .5W COND PLASTIC - 392JB500K (392JB504-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB500KHoneywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB500K
Order 'pot 500k ohm .5w cond plastic - 392JB500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB504-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N500K
Order 'pot 500k ohm .5w conduct plastic - 308N500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N504-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308NPC500K
Order 'pot 500k ohm .5w conduct plastic - 308NPC500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC504-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381N500K
Order 'pot 500k ohm 1w cond plastic - 381N500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N504-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA500K
Order 'pot 500k ohm .5w conduct plastic - 392JA500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA504-ND.
Honeywell Sensing and Control/Clarostat 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB5K
Order 'pot 5k ohm .5w cond plastic - 392JB5K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB502-ND.
Honeywell Sensing and Control/Clarostat 50.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB50K
Order 'pot 50k ohm .5w cond plastic - 392JB50K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB503-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392C2500K
Order 'pot 500k ohm .5w conduct plastic - 392C2500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2500K-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn RV6LAYSA504A-P
Order 'pot 500k ohm .5w conduct plastic - RV6LAYSA504A-P' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6L504P-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392C3500K
Order 'pot 500k ohm .5w conduct plastic - 392C3500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C3500K-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C1500K
Order 'pot 500k ohm 2w cond plastic lnr - 53C1500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1500K-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 380C3500K
Order 'pot 500k ohm 2w cond plastic lnr - 380C3500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 380C3500K-ND.
Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 380C1500K
Order 'pot 500k ohm 2w cond plastic lnr - 380C1500K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 380C1500K-ND.
Honeywell Sensing and Control/Clarostat 2.50M Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA2.5MEG
Order 'pot 2.5m ohm .5w cond plastic - 392JA2.5MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA255-ND.
Honeywell Sensing and Control/Clarostat 25.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA25K
Order 'pot 25k ohm .5w cond plastic - 392JA25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA25K.450PRS-ND.
Options for Honeywell Sensing and Control/Clarostat 500K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB500K
Send this link via E-Mail
Help With This Screen
