Keywords:





Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB100K

POT 100K OHM .5W COND PLASTIC - 392JB100K - Potentiometers, Variable Resistors

Digi-Key Part Number 392JB104-ND
Price Break Unit Price Extended Price
1 10.01000 10.01
10 7.32300 73.23
25 6.85560 171.39
50 6.47480 323.74
100 6.06650 606.65
250 5.80476 1451.19
500 5.57876 2789.38
1000 5.31310 5313.10
2500 5.12674 12816.85
Manufacturer Part Number392JB100K
DescriptionPOT 100K OHM .5W COND PLASTIC
Quantity Available 137
All prices are in US dollars.

Purchase Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB100K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB100K
Technical/Catalog Information392JB100K
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance (Ohms)100K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Adjustment TypeTop Adjustment
Tolerance±10%
Termination StyleSolder Lug
Actuator Diameter0.125" (3.18mm)
Actuator Length0.875" (22.23mm)
Actuator TypeSlotted Shaft
Temperature Coefficient-
Resistive MaterialConductive Plastic
PackagingBulk
Other Names 392JB100K
392JB100K
392JB104 ND
392JB104ND
392JB104

392JB100K Specification Sheet
Image of POT 100K OHM .5W COND PLASTIC - 392JB100K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POT 100K OHM .5W COND PLASTIC - 392JB100K (392JB104-ND) - Potentiometers, Variable Resistors

Related parts Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB100K
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB100K
 Order 'pot 100k ohm .5w cond plastic - 392JB100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB104-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N100K
 Order 'pot 100k ohm .5w conduct plastic - 308N100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N104-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308NPC100K
 Order 'pot 100k ohm .5w conduct plastic - 308NPC100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC104-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 381N100K
 Order 'pot 100k ohm 1w cond plastic - 381N100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N104-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392C2100K
 Order 'pot 100k ohm .5w conduct plastic - 392C2100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C2100K-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392C3100K
 Order 'pot 100k ohm .5w conduct plastic - 392C3100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392C3100K-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 380C3100K
 Order 'pot 100k ohm 2w cond plastic lnr - 380C3100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 380C3100K-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 380C1100K
 Order 'pot 100k ohm 2w cond plastic lnr - 380C1100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 380C1100K-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA2.5MEG
 Order 'pot 2.5m ohm .5w cond plastic - 392JA2.5MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA255-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA25K
 Order 'pot 25k ohm .5w cond plastic - 392JA25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA25K.450PRS-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB100
 Order 'pot 100 ohm .5w cond plastic - 392JB100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB101-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB1K
 Order 'pot 1k ohm .5w cond plastic - 392JB1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB102-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB10K
 Order 'pot 10k ohm .5w cond plastic - 392JB10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB103-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB1MEG
 Order 'pot 1m ohm .5w cond plastic - 392JB1MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB105-ND.
Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB250
 Order 'pot 250 ohm .5w cond plastic - 392JB250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB251-ND.

Options for Honeywell Sensing and Control/Clarostat Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB100K
Send this link via E-Mail
Help With This Screen

POT 100K OHM .5W COND PLASTIC - 392JB100K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: POT 10000 OHM WW - RE38L4D103 Next: POT 100K OHM .5W CONDUCT PLASTIC - 308N100K
POT 100K OHM .5W COND PLASTIC - 392JB100K