Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB10K
POT 10K OHM .5W COND PLASTIC - 392JB10K - Potentiometers, Variable Resistors
| Digi-Key Part Number | 392JB103-ND |
1 10 25 50 100 250 500 1000 2500 |
7.29000 4.99100 4.49000 4.20320 3.96980 3.71944 3.55898 3.42042 3.25754 |
Extended Price
7.29 49.91 112.25 210.16 396.98 929.86 1779.49 3420.42 8143.85 |
| Manufacturer Part Number | 392JB10K | |||
| Description | POT 10K OHM .5W COND PLASTIC | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 392JB10K |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 0.500" Dia x 1.047" H (12.70mm x 26.59mm) |
| Termination Style | Through Hole |
| Actuator Diameter | 3.18mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
392JB10K 392JB10K 392JB103 ND 392JB103ND 392JB103 |
392JB10K Specification Sheet
POT 10K OHM .5W COND PLASTIC - 392JB10K (392JB103-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB10KHoneywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB10K
Order 'pot 10k ohm .5w cond plastic - 392JB10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB103-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N100
Order 'pot 100 ohm .5w conduct plastic - 308N100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N101-ND.
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 308N1K
Order 'pot 1k ohm .5w conduct plastic - 308N1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N102-ND.
Honeywell Sensing and Control/Clarostat 100K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JA100K
Order 'pot 100k ohm .5w conduct plastic - 392JA100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA104-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C110K
Order 'pot 10k ohm 2w conduct plastic - 53C110K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1103-ND.
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn RV6NAYSD102A
Order 'pot 1000 ohm .5w conduct plastic - RV6NAYSD102A' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6N102P-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 58C1-10K
Order 'pot 10k ohm 4w wirewound ss - 58C1-10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 58C1-10K-ND.
Honeywell Sensing and Control/Clarostat 10.0M Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C110MEG
Order 'pot 10m ohm 2w conduct plastic - 53C110MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1106-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 580DX4Q25F103SP
Order 'dual element pot 10k ohm linear - 580DX4Q25F103SP' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 580D103S-ND.
Honeywell Sensing and Control/Clarostat 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 53C35K
Order 'pot 5k ohm 2w conduct plastic - 53C35K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4N502-ND.
Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Logarithmic Potentiometers, Variable Resistors Side Adjustment Single Turn 580DX4Q25F103ZP
Order 'dual element pot 10k ohm log - 580DX4Q25F103ZP' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 580D103Z-ND.
Honeywell Sensing and Control/Clarostat 250K Ohm Rotary - Logarithmic Potentiometers, Variable Resistors Side Adjustment Single Turn RV4NAYSD254C
Order 'pot 250k ohm 2w conduct plastic - RV4NAYSD254C' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4NAYSD254C-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 309NPC100
Order 'pot 100 ohm 1w cermet pc term - 309NPC100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 309NPC101-ND.
Honeywell Sensing and Control/Clarostat 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 580DX4Q25F502SP
Order 'dual element pot 5k ohm linear - 580DX4Q25F502SP' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 580D502S-ND.
Honeywell Sensing and Control/Clarostat 100 Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment 10 Turn 73JA100
Order 'pot 100 ohm 2w wirewound ss - 73JA100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA101-ND.
Options for Honeywell Sensing and Control/Clarostat 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB10K
Send this link via E-Mail
Help With This Screen
