POT 1K OHM .5W COND PLASTIC - 392JB1K - Potentiometers, Variable Resistors
Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB1K
| Digi-Key Part Number | 392JB102-ND |
1 10 25 50 100 250 500 1000 2500 |
7.29000 4.99100 4.49000 4.20320 3.96980 3.71944 3.55898 3.42042 3.25754 |
Extended Price
7.29 49.91 112.25 210.16 396.98 929.86 1779.49 3420.42 8143.85 |
| Manufacturer Part Number | 392JB1K | |||
| Description | POT 1K OHM .5W COND PLASTIC | |||
| Quantity Available | 294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 392JB1K |
| Vendor | Honeywell Sensing and Control/Clarostat |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Package / Case | Round - 0.500" Dia x 1.047" H (12.70mm x 26.59mm) |
| Termination Style | Through Hole |
| Actuator Diameter | 3.18mm |
| Actuator Length | 22.23mm |
| Actuator Type | Slotted Shaft |
| Temperature Coefficient | - |
| Resistive Material | Conductive Plastic |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| RoHS Status | RoHS Compliant |
| Other Names |
392JB1K 392JB1K 392JB102 ND 392JB102ND 392JB102 |
392JB1K Specification Sheet
POT 1K OHM .5W COND PLASTIC - 392JB1K (392JB102-ND) - Potentiometers, Variable Resistors
Related parts Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB1KPOT 1K OHM .5W COND PLASTIC - 392JB1K
Order 'pot 1k ohm .5w cond plastic - 392JB1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB102-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308N1K
Order 'pot 1k ohm .5w conduct plastic - 308N1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N102-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308NPC1K
Order 'pot 1k ohm .5w conduct plastic - 308NPC1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC102-ND.
POT 1K OHM 1W COND PLASTIC - 381N1000
Order 'pot 1k ohm 1w cond plastic - 381N1000' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N102-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 392JA1K
Order 'pot 1k ohm .5w conduct plastic - 392JA1K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA102-ND.
POT 2.5M OHM .5W COND PLASTIC - 392JA2.5MEG
Order 'pot 2.5m ohm .5w cond plastic - 392JA2.5MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA255-ND.
POT 25K OHM .5W COND PLASTIC - 392JA25K
Order 'pot 25k ohm .5w cond plastic - 392JA25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA25K.450PRS-ND.
POT 100 OHM .5W COND PLASTIC - 392JB100
Order 'pot 100 ohm .5w cond plastic - 392JB100' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB101-ND.
POT 10K OHM .5W COND PLASTIC - 392JB10K
Order 'pot 10k ohm .5w cond plastic - 392JB10K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB103-ND.
POT 100K OHM .5W COND PLASTIC - 392JB100K
Order 'pot 100k ohm .5w cond plastic - 392JB100K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB104-ND.
POT 1M OHM .5W COND PLASTIC - 392JB1MEG
Order 'pot 1m ohm .5w cond plastic - 392JB1MEG' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB105-ND.
POT 250 OHM .5W COND PLASTIC - 392JB250
Order 'pot 250 ohm .5w cond plastic - 392JB250' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB251-ND.
POT 2500 OHM .5W COND PLASTIC - 392JB2500
Order 'pot 2500 ohm .5w cond plastic - 392JB2500' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB252-ND.
POT 25K OHM .5W COND PLASTIC - 392JB25K
Order 'pot 25k ohm .5w cond plastic - 392JB25K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB253-ND.
POT 250K OHM .5W COND PLASTIC - 392JB250K
Order 'pot 250k ohm .5w cond plastic - 392JB250K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB254-ND.
Options for Honeywell Sensing and Control/Clarostat 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 392JB1K
Send this link via E-Mail
Help With This Screen
